Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥130.16000 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 3A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Variable Size | 0.031" ~ 0.068" (0.79mm ~ 1.73mm) | - | - | CSA, UL, VDE | |||
114 In Stock | 1 : ¥136.07000 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | - | 0.031" ~ 0.068" (0.79mm ~ 1.73mm) | - | - | - | |||
1 In Stock | 1 : ¥158.29000 Bulk | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 1A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Variable Size | 0.031" ~ 0.068" (0.79mm ~ 1.73mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | IEC 320-C14 | Receptacle, Male Blades | 6A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Variable Size | 0.031" ~ 0.068" (0.79mm ~ 1.73mm) | - | - | CSA, UL, VDE |