AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,767 In Stock | 1 : ¥88.05000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 1.33A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | CB, CE, C-Tick, cULus | - | |||
1,555 In Stock | 1 : ¥88.05000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 6V | 2A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | CB, CE, C-Tick, cULus | - | |||
1,138 In Stock | 1 : ¥88.05000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.4A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | CB, CE, C-Tick, cULus | - | |||
794 In Stock | 1 : ¥88.05000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | CB, CE, C-Tick, cULus | - | |||
1,485 In Stock | 1 : ¥88.05000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 800mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | CB, CE, C-Tick, cULus | - | |||
407 In Stock | 1 : ¥88.53000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | AS/NZS, cULus, IEC, PSE | 55022; 60950-1 | |||
9,456 In Stock | 1 : ¥88.05000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | CB, CE, C-Tick, cULus | - | |||
609 In Stock | 1 : ¥130.00000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 6V | 2A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | AS/NZS, cULus, IEC | 60950-1 | |||
177 In Stock | 1 : ¥88.05000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 7.5V | 1.6A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | CB, CE, C-Tick, cULus | - | |||
34 In Stock | 1 : ¥130.00000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.4A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | AS/NZS, CCC, cULus, IEC, PSE | GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 55022; 60950-1 | |||
18 In Stock | 1 : ¥130.00000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 1.33A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | AS/NZS, cULus, IEC | 60950-1 | |||
17 In Stock | 1 : ¥88.05000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 250mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | CB, CE, C-Tick, cULus | - |