Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Absolute | 15PSI (103.42kPa) | Analog, RS-485 | 0 V ~ 5 V | ±0.24% | 6V ~ 30V | Female - 1/4" (6.35mm) NPT | Threaded | - | Connector | 45PSI (310.26kPa) | -40°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Absolute | 1500PSI (10342.14kPa) | Analog, RS-485 | 0 V ~ 5 V | ±0.24% | 6V ~ 30V | Female - 1/4" (6.35mm) NPT | Threaded | - | Connector | 4500PSI (31026.41kPa) | -40°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Absolute | 100PSI (689.48kPa) | Analog, RS-485 | 0 V ~ 5 V | ±0.24% | 6V ~ 30V | Female - 1/4" (6.35mm) NPT | Threaded | - | PC Pin | 300PSI (2068.43kPa) | -40°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Absolute | 100PSI (689.48kPa) | Analog, RS-232 | 0 V ~ 5 V | ±0.24% | 6V ~ 30V | Female - 1/4" (6.35mm) NPT | Threaded | - | Connector | 300PSI (2068.43kPa) | -40°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Vented Gauge | 450PSI (3102.64kPa) | Analog, RS-485 | 0 V ~ 5 V | ±0.24% | 6V ~ 30V | Female - 1/4" (6.35mm) NPT | Threaded | - | Cable | 1350PSI (9307.92kPa) | -40°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Absolute | 3000PSI (20684.27kPa) | Analog, RS-232 | 0 V ~ 5 V | ±0.24% | 6V ~ 30V | Female - 1/4" (6.35mm) NPT | Threaded | - | Cable | 9000PSI (62052.82kPa) | -40°C ~ 85°C | Cylinder | - |