Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 25 mA | Non Latching | - | PC Pin | - | - | 4.8 VDC | 0.3 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
687 In Stock | 1 : ¥26.65000 Tube | Tube | Obsolete | Through Hole | 10VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 32.5 mA | Non Latching | - | PC Pin | - | - | - | - | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
3,325 In Stock | 1 : ¥37.37000 Tube | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 43 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 0.6 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
843 In Stock | 1 : ¥37.35000 Tube | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 0.6 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
840 In Stock | 1 : ¥37.35000 Tube | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 80 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.25 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
521 In Stock | 1 : ¥37.37000 Tube | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 43 mA | Non Latching | - | PC Pin | - | - | - | - | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
345 In Stock | 1 : ¥37.37000 Tube | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 139 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.25 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
5,400 In Stock | 1 : ¥38.43000 Tube | Tube | Obsolete | Through Hole | 9VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | - | - | 7.2 VDC | 0.45 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
1,997 In Stock | 1 : ¥38.42000 Tube | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 30 mA | Non Latching | - | PC Pin | - | - | 4 VDC | 0.25 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
9,979 In Stock | 1 : ¥39.67000 Box | Box | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 1.2 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
6,880 In Stock | 1 : ¥39.67000 Tube | Tube | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 23 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 1.2 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
207 In Stock | 1 : ¥40.38000 Tube | Tube | Obsolete | Through Hole | 9VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 22.2 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.45 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
75 In Stock | 2,000 : ¥21.78730 Tube | Tube | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 139 mA | Non Latching | - | PC Pin | - | - | - | - | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
90 In Stock | 1 : ¥38.43000 Box | Box | Obsolete | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.25 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
0 In Stock | 2,000 : ¥23.82085 Tube | Tube | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 6.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 1.2 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 12.5 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 0.6 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
0 In Stock | Obsolete | Box | Obsolete | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 0.6 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 8.3 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 1.2 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 33.3 mA | Non Latching | - | PC Pin | - | - | 4.2 VDC | 0.3 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 3VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 66.7 mA | Non Latching | - | PC Pin | - | - | 2.1 VDC | 0.15 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 66.7 mA | Non Latching | - | PC Pin | - | - | 4.2 VDC | 0.3 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 9VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 44.4 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.45 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 23 mA | Non Latching | - | PC Pin | - | - | - | - | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 86 mA | Non Latching | - | PC Pin | - | - | 4.2 VDC | 0.3 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 9VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 64.4 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.45 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | Telecom |