Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | Vertical | Solder | 0.665" (16.90mm) | Green - Yellow | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | 0°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | Vertical | Solder | 0.663" (16.85mm) | Green - Yellow | 4 | Shielded | Board Guide | User Selectable | Copper Alloy | Gold | 0°C ~ 70°C |