Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVPECL | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVPECL | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVPECL | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVPECL | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVPECL | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVPECL | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | LVDS | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) |