LED Drivers

Results: 2
Current - Output (Max)
700mA1A
Power (Watts)
10 W14 W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
MFG_LDU14
LDU1416S1000
LED DRIVER CC BUCK 2-14V 1A
XP Power
0
In Stock
Obsolete
Tube
ObsoleteConstant CurrentBuck17V16V2 ~ 14V1A14 WAnalog, PWMRemote On/Off, SCP-40°C ~ 85°C93%Through Hole8-DIP Module, 5 Leads0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm)EN
MFG_LDU14
LDU1416S700
LED DRIVER CC BUCK 2-14V 700MA
XP Power
0
In Stock
Obsolete
Tube
ObsoleteConstant CurrentBuck17V16V2 ~ 14V700mA10 WAnalog, PWMRemote On/Off, SCP-40°C ~ 85°C93%Through Hole8-DIP Module, 5 Leads0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm)EN
Showing
of 2

LED Drivers


An LED Driver is a device designed to provide a steady flow of electrical charge (current) despite variances in the electrical potential (electro-motive force [EMF], voltage).