Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,638 In Stock | 1 : ¥6.59000 Cut Tape (CT) 1,000 : ¥3.00113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 6.8 A | 10.3A | Shielded | 14.4mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
6,467 In Stock | 1 : ¥6.59000 Cut Tape (CT) 1,000 : ¥3.00113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.8 A | 2.8A | Shielded | 204mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
4,517 In Stock | 1 : ¥6.59000 Cut Tape (CT) 1,000 : ¥3.00113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 6.3 A | 9A | Shielded | 18mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
3,144 In Stock | 1 : ¥6.59000 Cut Tape (CT) 1,000 : ¥3.00113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 2.2 A | 3.1A | Shielded | 132mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
3,944 In Stock | 1 : ¥6.91000 Cut Tape (CT) 1,000 : ¥3.14852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 2.2 A | 2.3A | Shielded | 132mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
2,973 In Stock | 1 : ¥6.91000 Cut Tape (CT) 1,000 : ¥3.14852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.9 A | 4.3A | Shielded | 39.6mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
2,769 In Stock | 1 : ¥6.91000 Cut Tape (CT) 1,000 : ¥3.14852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.8 A | 2.1A | Shielded | 204mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
2,683 In Stock | 1 : ¥6.91000 Cut Tape (CT) 1,000 : ¥3.14852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 8.7 A | 9.3A | Shielded | 9.9mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
8,202 In Stock | 1 : ¥6.59000 Cut Tape (CT) 1,000 : ¥3.00113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 8.7 A | 12.4A | Shielded | 9.9mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
4,726 In Stock | 1 : ¥6.91000 Cut Tape (CT) 1,000 : ¥3.14852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 6.8 A | 7.7A | Shielded | 14.4mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,122 In Stock | 1 : ¥6.91000 Cut Tape (CT) 1,000 : ¥3.14852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 9.4 A | 11.2A | Shielded | 7.6mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,695 In Stock | 1 : ¥6.91000 Cut Tape (CT) 1,000 : ¥3.14852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 3.5 A | 3.3A | Shielded | 52.8mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,558 In Stock | 1 : ¥6.59000 Cut Tape (CT) 1,000 : ¥3.00113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±30% | 5.4 A | 8.1A | Shielded | 22.8mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
638 In Stock | 1 : ¥6.59000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.4 A | 3.9A | Shielded | 93.6mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,901 In Stock | 1 : ¥6.91000 Cut Tape (CT) 1,000 : ¥3.14852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 6.3 A | 6.7A | Shielded | 18mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,151 In Stock | 1 : ¥6.91000 Cut Tape (CT) 1,000 : ¥3.14852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.4 A | 2.9A | Shielded | 93.6mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,077 In Stock | 1 : ¥6.99000 Cut Tape (CT) 1,000 : ¥3.35128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 4.8 A | 5.2A | Shielded | 27.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,000 In Stock | 1 : ¥6.99000 Cut Tape (CT) 1,000 : ¥3.35128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 4.5 A | 4.8A | Shielded | 33.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
850 In Stock | 1 : ¥6.99000 Cut Tape (CT) 1,000 : ¥3.35128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±30% | 6.3 A | 6.7A | Shielded | 18mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 3131 (8080 Metric) | 3131 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.9 A | 5.7A | Shielded | 39.6mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 3.5 A | 4.4A | Shielded | 52.8mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 9.4 A | 15A | Shielded | 7.6mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 4.8 A | 7A | Shielded | 27.6mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 2.9 A | 4.3A | Shielded | 76.8mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.99000 Cut Tape (CT) 1,000 : ¥3.35128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 2.9 A | 3.2A | Shielded | 76.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) |