5050710101 | ||
---|---|---|
DigiKey Part Number | WM11233TR-ND - Tape & Reel (TR) WM11233CT-ND - Cut Tape (CT) WM11233DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5050710101 | |
Description | CONN SSL PLUG CONTACT SOLDER | |
Customer Reference | ||
Detailed Description | SSL Contact, Plug Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5050710101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Style | Board to Board | |
Connector Type | Contact, Plug | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | Latch Lock | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 3A | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.51625 | ¥3,871.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.14000 | ¥1.14 |
10 | ¥0.93500 | ¥9.35 |
100 | ¥0.67480 | ¥67.48 |
1,000 | ¥0.52779 | ¥527.79 |
2,500 | ¥0.51624 | ¥1,290.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.33300 | ¥13.33 |
100 | ¥0.95930 | ¥95.93 |
1,000 | ¥0.75079 | ¥750.79 |
2,500 | ¥0.68827 | ¥1,720.68 |