Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,022 In Stock 11,000 Factory | 1 : ¥12.49000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
28,943 In Stock 3,000 Factory | 1 : ¥13.19000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
61,229 In Stock 4,500 Factory | 1 : ¥13.46000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
13,701 In Stock | 1 : ¥13.46000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
50,043 In Stock | 1 : ¥13.55000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
521 In Stock | 1 : ¥13.55000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
27,536 In Stock 62,000 Factory | 1 : ¥14.35000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 79.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
13,205 In Stock | 1 : ¥14.61000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 79.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
4,843 In Stock | 1 : ¥14.61000 Tray | Tray | Active | Through Hole | 3VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 133 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
7,329 In Stock | 1 : ¥14.70000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 79.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
12,796 In Stock | 1 : ¥10.27000 Tray | Tray | Active | Through Hole | 6VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 4.5 VDC | 0.6 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
38,661 In Stock 93,000 Factory | 1 : ¥10.80000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
2,230 In Stock | 1 : ¥13.11000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,866 In Stock | 1 : ¥13.46000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
198 In Stock 200 Factory | 1 : ¥13.81000 Tray | Tray | Active | Through Hole | 3VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 133 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,371 In Stock | 1 : ¥14.35000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 72 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
562 In Stock | 1 : ¥14.35000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 79.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
357 In Stock | 1 : ¥14.52000 Tray | Tray | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 133 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
175 In Stock | 1 : ¥14.61000 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 45 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 6.75 VDC | 0.9 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,760 In Stock 500 Factory | 1 : ¥14.70000 Tray | Tray | Active | Through Hole | 9VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 45 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 6.75 VDC | 0.9 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
370 In Stock | 1 : ¥14.70000 Tray | Tray | Active | Through Hole | 3VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 133 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
2,304 In Stock | 1 : ¥15.50000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,386 In Stock 2,500 Factory | 1 : ¥16.65000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
931 In Stock | 1 : ¥16.65000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
307 In Stock | 1 : ¥19.22000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - |