Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : ¥157.15000 Tube | Tube | Active | - | 1200 V | 200 A | 380 A | 3.2V @ 15V, 82A | 1250 W | 4.95mJ (on), 2.78mJ (off) | Standard | 215 nC | 29ns/192ns | 600V, 80A, 2Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXYH) | |||
1,375 In Stock | 1 : ¥73.17000 Tube | Tube | Active | PT | 600 V | 60 A | 115 A | 1.85V @ 15V, 24A | 270 W | 550µJ (on), 500µJ (off) | Standard | 39 nC | 23ns/97ns | 400V, 24A, 10Ohm, 15V | 25 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
300 In Stock | 1 : ¥94.06000 Tube | Tube | Active | - | 900 V | 165 A | 360 A | 2.7V @ 15V, 80A | 830 W | 4.3mJ (on), 1.9mJ (off) | Standard | 145 nC | 34ns/90ns | 450V, 80A, 2Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
624 In Stock | 1 : ¥171.86000 Tube | Tube | Active | - | 900 V | 310 A | 840 A | 2.7V @ 15V, 140A | 1630 W | 4.3mJ (on), 4mJ (off) | Standard | 330 nC | 40ns/145ns | 450V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXYK) | |||
280 In Stock 2,170 Factory | 1 : ¥26.34000 Tube | Tube | Active | - | 900 V | 20 A | 48 A | 2.5V @ 15V, 8A | 125 W | 460µJ (on), 180µJ (off) | Standard | 13.3 nC | 16ns/40ns | 450V, 8A, 30Ohm, 15V | - | -55°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
170 In Stock | 1 : ¥58.45000 Tube | Tube | Active | PT | 600 V | 60 A | 110 A | 2.3V @ 15V, 24A | 270 W | 500µJ (on), 270µJ (off) | Standard | 37 nC | 23ns/77ns | 400V, 24A, 10Ohm, 15V | 25 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
299 In Stock | 1 : ¥87.15000 Tube | Tube | Active | - | 1200 V | 86 A | 180 A | 2.9V @ 15V, 40A | 480 W | 2.7mJ (on), 1.6mJ (off) | Standard | 87 nC | 22ns/177ns | 600V, 40A, 10Ohm, 15V | 100 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXYH) | |||
239 In Stock 720 Factory | 1 : ¥88.53000 Tube | Tube | Active | - | 900 V | 90 A | 180 A | 2.5V @ 15V, 40A | 500 W | 1.9mJ (on), 1mJ (off) | Standard | 74 nC | 27ns/78ns | 450V, 40A, 5Ohm, 15V | 100 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
269 In Stock | 1 : ¥90.89000 Tube | Tube | Active | - | 1200 V | 70 A | 115 A | 4V @ 15V, 40A | 577 W | 3.9mJ (on), 660µJ (off) | Standard | 85 nC | 24ns/125ns | 600V, 40A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
311 In Stock 570 Factory | 1 : ¥92.35000 Tube | Tube | Active | PT | 600 V | 75 A | 400 A | 1.35V @ 15V, 60A | 540 W | 1.38mJ (on), 3.5mJ (off) | Standard | 230 nC | 31ns/320ns | 480V, 50A, 3Ohm, 15V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268AA | |||
159 In Stock | 1 : ¥93.82000 Tube | Tube | Active | - | 1200 V | 75 A | 145 A | 3.3V @ 15V, 30A | 500 W | 2.6mJ (on), 1.1mJ (off) | Standard | 69 nC | 19ns/130ns | 600V, 30A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXYH) | |||
593 In Stock 840 Factory | 1 : ¥94.06000 Tube | Tube | Active | PT | 650 V | 200 A | 420 A | 2.3V @ 15V, 70A | 830 W | 2.15mJ (on), 840µJ (off) | Standard | 164 nC | 28ns/106ns | 400V, 50A, 3Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
299 In Stock | 1 : ¥101.46000 Tube | Tube | Active | - | 1200 V | 36 A | 88 A | 3.4V @ 15V, 20A | 230 W | 1.3mJ (on), 500µJ (off) | Standard | 53 nC | 20ns/90ns | 600V, 20A, 10Ohm, 15V | 195 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
224 In Stock 750 Factory | 1 : ¥102.60000 Tube | Tube | Active | PT | 650 V | 130 A | 250 A | 2.1V @ 15V, 36A | 600 W | 1.3mJ (on), 370µJ (off) | Standard | 80 nC | 22ns/80ns | 400V, 36A, 5Ohm, 15V | 120 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
504 In Stock | 1 : ¥108.78000 Tube | Tube | Active | - | 1200 V | 66 A | 133 A | 3.3V @ 15V, 30A | 416 W | 2.6mJ (on), 1.1mJ (off) | Standard | 69 nC | 19ns/130ns | 600V, 30A, 10Ohm, 15V | 195 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
270 In Stock | 1 : ¥207.64000 Tube | Tube | Active | PT | 600 V | 170 A | 340 A | 2.2V @ 15V, 70A | 695 W | 2mJ (on), 950µJ (off) | Standard | 150 nC | 30ns/90ns | 360V, 70A, 2Ohm, 15V | 140 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXXK) | |||
150 In Stock | 1 : ¥240.81000 Tube | Tube | Active | - | 1200 V | 164 A | 320 A | 3.2V @ 15V, 82A | 1040 W | 4.95mJ (on), 2.78mJ (off) | Standard | 215 nC | 29ns/192ns | 600V, 80A, 2Ohm, 15V | 420 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | PLUS264™ | |||
175 In Stock | 1 : ¥99.02000 Tube | Tube | Active | PT | 600 V | 120 A | 200 A | 1.8V @ 15V, 36A | 600 W | 670µJ (on), 740µJ (off) | Standard | 70 nC | 27ns/100ns | 360V, 36A, 5Ohm, 15V | 25 ns | - | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
420 In Stock 570 Factory | 1 : ¥202.43000 Tube | Tube | Active | PT | 1200 V | 225 A | 530 A | 2.6V @ 15V, 100A | 1150 W | 7.7mJ (on), 7.1mJ (off) | Standard | 250 nC | 30ns/153ns | 600V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
70 In Stock | 1 : ¥221.62000 Tube | Tube | Active | - | 1200 V | 240 A | 700 A | 3.2V @ 15V, 120A | 1500 W | 6.75mJ (on), 5.1mJ (off) | Standard | 412 nC | 35ns/176ns | 600V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXYK) | |||
41 In Stock 630 Factory | 1 : ¥67.32000 Tube | Tube | Active | - | 900 V | 140 A | 310 A | 2.7V @ 15V, 60A | 750 W | 2.7mJ (on), 1.55mJ (off) | Standard | 107 nC | 30ns/87ns | 450V, 60A, 3Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) | |||
100 In Stock | 1 : ¥207.64000 Tube | Tube | Active | PT | 600 V | 200 A | 440 A | 1.8V @ 15V, 70A | 695 W | 1.9mJ (on), 2mJ (off) | Standard | 143 nC | 30ns/120ns | 360V, 70A, 2Ohm, 15V | 140 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 (IXXK) | |||
22 In Stock | 1 : ¥93.25000 Tube | Tube | Active | PT | 600 V | 75 A | 400 A | 1.35V @ 15V, 60A | 540 W | 1.38mJ (on), 3.5mJ (off) | Standard | 230 nC | 31ns/320ns | 480V, 50A, 3Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
16 In Stock 840 Factory | 1 : ¥126.01000 Tube | Tube | Active | PT | 600 V | 220 A | 480 A | 1.8V @ 15V, 70A | 830 W | 1.9mJ (on), 2mJ (off) | Standard | 143 nC | 30ns/120ns | 360V, 70A, 2Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
19 In Stock | 1 : ¥144.14000 Tube | Tube | Active | PT | 600 V | 190 A | 380 A | 2.2V @ 15V, 70A | 830 W | 2mJ (on), 950µJ (off) | Standard | 150 nC | 30ns/90ns | 360V, 70A, 2Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) |