PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
408,947 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥1.20877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.5 A | 3 A | 100 A | 2 s | 50 mOhms | 230 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.035" (0.90mm) | - | |||
141,327 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥1.20877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 750 mA | 1.5 A | 100 A | 300 ms | 180 mOhms | 1 Ohms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - | |||
100,647 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥1.20877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.85 A | 3.7 A | 100 A | 2.5 s | 40 mOhms | 150 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.035" (0.90mm) | - | |||
89,805 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥1.20877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 2 A | 4 A | 100 A | 5 s | 35 mOhms | 120 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.032" (0.80mm) | - | |||
84,229 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥1.20877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 2.5 A | 5 A | 100 A | 16 s | 25 mOhms | 85 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.035" (0.90mm) | - | |||
76,788 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥1.20877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 100 A | 4 s | 300 mOhms | 1.4 Ohms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - | |||
31,011 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥1.20877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 300 mA | 600 mA | 100 A | 3 s | 1 Ohms | 4.8 Ohms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - | |||
16,215 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥1.20877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.25 A | 2.5 A | 100 A | 2 s | 50 mOhms | 250 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.035" (0.90mm) | - | |||
86,039 In Stock | 1 : ¥4.63000 Cut Tape (CT) 1,000 : ¥2.08633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 1 A | 2 A | 100 A | 500 ms | 90 mOhms | 410 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.067" (1.70mm) | - | |||
52,830 In Stock | 1 : ¥4.63000 Cut Tape (CT) 2,000 : ¥1.94724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 5.2 A | 100 A | 20 s | 10 mOhms | 48 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.067" (1.70mm) | - | |||
49,124 In Stock | 1 : ¥4.63000 Cut Tape (CT) 2,000 : ¥1.94724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 2.6 A | 5.2 A | 100 A | 20 s | 20 mOhms | 75 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.067" (1.70mm) | - | |||
15,175 In Stock | 1 : ¥4.63000 Cut Tape (CT) 1,000 : ¥2.08633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 1.1 A | 2.2 A | 100 A | 500 ms | 90 mOhms | 410 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.067" (1.70mm) | - | |||
18,288 In Stock | 1 : ¥12.11000 Cut Tape (CT) 1,000 : ¥5.50630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 5 A | 10 A | 100 A | 5 s | 5 mOhms | 25 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.059" (1.50mm) | - | |||
14,200 In Stock | 1 : ¥12.11000 Cut Tape (CT) 1,000 : ¥5.50630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 4 A | 8 A | 100 A | 4 s | 10 mOhms | 40 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.059" (1.50mm) | - | |||
6,269 In Stock | 1 : ¥12.11000 Cut Tape (CT) 2,000 : ¥5.22149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3.3 A | 5.5 A | 100 A | 20 s | 10 mOhms | 48 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - | |||
145,593 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥1.20877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 100 A | 500 ms | 90 mOhms | 410 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.039" (1.00mm) | - | |||
14,962 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥1.20877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 750 mA | 1.5 A | 100 A | 300 ms | 180 mOhms | 1 Ohms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - | |||
9,889 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥1.20877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 2 A | 4 A | 100 A | 4.5 s | 35 mOhms | 120 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.035" (0.90mm) | - | |||
14,262 In Stock | 1 : ¥3.58000 Cut Tape (CT) 2,000 : ¥1.49781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 3 A | 5.2 A | 100 A | 20 s | 10 mOhms | 48 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - | |||
1,472 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥1.20877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 3 A | 5.2 A | 100 A | 25 s | 10 mOhms | 48 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.035" (0.90mm) | - | |||
1,903 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥1.20877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2.6 A | 5.2 A | 100 A | 20 s | 20 mOhms | 75 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.035" (0.90mm) | - | |||
1,910 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,000 : ¥3.50094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 6 A | 12 A | 100 A | 2 s | 4 mOhms | 20 mOhms | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.067" (1.70mm) | - | |||
1,845 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,000 : ¥3.50094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 7 A | 14 A | 100 A | - | - | - | - | AEC-Q200 | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.059" (1.50mm) | - |