Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
566 In Stock | 1 : ¥54.06000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | - | 6 (Power) | 0.062" (1.57mm) | 2 | - | Dual | - | Through Hole | Press-Fit | Copper Alloy | Gold | 15.0µin (0.38µm) | - | Black | - | -55°C ~ 105°C | |||
575 In Stock | 1 : ¥66.25000 Tray | Tray | Active | Non Specified - Dual Edge | Female | 1; 1; 18 | 40 (36 + 4 Power) | 0.093" (2.36mm) | 2 | - | Dual | - | Through Hole | Press-Fit | Phosphor Bronze | Gold | 50.0µin (1.27µm) | - | Black | - | -55°C ~ 105°C | |||
27 In Stock | 1 : ¥48.86000 Tray | Tray | Active | Non Specified - Dual Edge | Female | - | 4 (Power) | 0.062" (1.57mm) | 2 | - | Dual | - | Through Hole | Press-Fit | Copper Alloy | Gold | 15.0µin (0.38µm) | - | Black | - | -55°C ~ 105°C | |||
19 In Stock | 1 : ¥56.26000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | - | 8 (Power) | 0.062" (1.57mm) | 2 | - | Dual | - | Through Hole | Press-Fit | Copper Alloy | Gold | 15.0µin (0.38µm) | - | Black | - | -55°C ~ 105°C |