Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,311 In Stock | 1 : ¥14.06000 Tube | Tube | Active | NPT, Trench Field Stop | 600 V | 20 A | 30 A | 2.05V @ 15V, 10A | 110 W | 430µJ | Standard | 62 nC | 12ns/215ns | 400V, 10A, 23Ohm, 15V | 115 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
2,595 In Stock | 1 : ¥22.03000 Cut Tape (CT) 1,000 : ¥11.40501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
1,507 In Stock | 1 : ¥22.19000 Cut Tape (CT) 1,000 : ¥11.48712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.17mJ | Standard | 165 nC | 18ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
1,111 In Stock | 1 : ¥24.55000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.38mJ | Standard | 165 nC | 21ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
742 In Stock | 1 : ¥27.88000 Tube | Tube | Active | - | 1200 V | 40 A | 60 A | 1.75V @ 15V, 20A | 288 W | 750µJ (off) | Standard | 170 nC | -/260ns | 600V, 20A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
3,099 In Stock | 1 : ¥36.83000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 90 A | 2.05V @ 15V, 30A | 187 W | 1.46mJ | Standard | 167 nC | 23ns/254ns | 400V, 30A, 10.6Ohm, 15V | 143 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
3,083 In Stock | 1 : ¥40.73000 Cut Tape (CT) 1,000 : ¥21.05081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench | 600 V | 100 A | 150 A | 2V @ 15V, 50A | 333 W | 2.6mJ | Standard | 310 nC | 26ns/299ns | 400V, 50A, 7Ohm, 15V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
3,253 In Stock | 1 : ¥43.57000 Tube | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.4V @ 15V, 25A | 326 W | 2.65mJ | Standard | 115 nC | 27ns/277ns | 600V, 25A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
5,242 In Stock | 1 : ¥51.62000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 3.16mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
590 In Stock | 1 : ¥64.71000 Tube | Tube | Last Time Buy | NPT, Trench Field Stop | 1200 V | 75 A | 105 A | 2.3V @ 15V, 40A | 270 W | 6.5mJ | Standard | 203 nC | 48ns/480ns | 600V, 40A, 15Ohm, 15V | 240 ns | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
6,553 In Stock | 1 : ¥66.91000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 4.4mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | 355 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
3,687 In Stock | 1 : ¥69.91000 Tube | Tube | Active | Trench Field Stop | 600 V | 80 A | 225 A | 2V @ 15V, 75A | 428 W | 4.5mJ | Standard | 470 nC | 33ns/330ns | 400V, 75A, 5Ohm, 15V | 121 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
1,996 In Stock | 1 : ¥70.32000 Tube | Tube | Not For New Designs | Trench | 1200 V | 75 A | 160 A | 2.2V @ 15V, 40A | 480 W | 5.25mJ | Standard | 192 nC | 33ns/314ns | 600V, 40A, 12Ohm, 15V | 258 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
924 In Stock | 1 : ¥12.44000 Tube | Tube | Active | Trench Field Stop | 600 V | 12 A | 18 A | 2.05V @ 15V, 6A | 88 W | 200µJ | Standard | 42 nC | 9ns/130ns | 400V, 6A, 23Ohm, 15V | 123 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
436 In Stock | 1 : ¥17.88000 Tube | Tube | Active | - | 650 V | 42 A | 60 A | 2.1V @ 15V, 20A | 125 W | 170µJ (on), 60µJ (off) | Standard | 48 nC | 18ns/156ns | 400V, 10A, 32Ohm, 15V | - | - | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
1,864 In Stock | 1 : ¥19.59000 Cut Tape (CT) 1,000 : ¥9.29258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 30 A | 45 A | 2.05V @ 15V, 15A | 130 W | 570µJ | Standard | 87 nC | 17ns/188ns | 400V, 15A, 15Ohm, 15V | 34 ns | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
894 In Stock | 1 : ¥22.44000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.17mJ | Standard | 165 nC | 18ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
114 In Stock | 1 : ¥23.25000 Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 80 A | 2.4V @ 15V, 20A | 170 W | 800µJ | Standard | 120 nC | 17ns/194ns | 400V, 20A, 14.6Ohm, 15V | 112 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
991 In Stock | 1 : ¥24.31000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 390µJ (on), 120µJ (off) | Standard | 95 nC | 22ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
125 In Stock | 1 : ¥24.96000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 90 A | 2.05V @ 15V, 30A | 187 W | 1.46mJ | Standard | 167 nC | 23ns/254ns | 400V, 30A, 10.6Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
220 In Stock | 1 : ¥26.10000 Tube | Tube | Active | Trench | 1200 V | 30 A | 45 A | 1.7V @ 15V, 15A | 254 W | 700µJ (off) | Standard | 165 nC | -/300ns | 600V, 15A, 14.6Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
268 In Stock | 1 : ¥27.64000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.38mJ | Standard | 165 nC | 21ns/207ns | 400V, 30A, 10.5Ohm, 15V | 38 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
288 In Stock | 1 : ¥30.16000 Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
214 In Stock | 1 : ¥30.24000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 360µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/160ns | 400V, 20A, 15Ohm, 15V | 60 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3 | |||
299 In Stock | 1 : ¥34.22000 Tube | Tube | Active | Trench Field Stop | 1200 V | 30 A | 60 A | 2.4V @ 15V, 15A | 217 W | 1.55mJ | Standard | 75 nC | 21ns/260ns | 600V, 15A, 35Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 |