PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : ¥11.71000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.390" (9.91mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.106" (2.69mm) | 0.120" (3.05mm) | 0.040" (1.02mm) | 0.205" (5.21mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
944 In Stock | 1 : ¥14.71000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.390" (9.91mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.106" (2.69mm) | 0.120" (3.05mm) | 0.040" (1.02mm) | 0.205" (5.21mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : ¥7.48000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.390" (9.91mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.106" (2.69mm) | 0.120" (3.05mm) | 0.040" (1.02mm) | 0.205" (5.21mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.51394 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.390" (9.91mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.106" (2.69mm) | 0.120" (3.05mm) | 0.040" (1.02mm) | 0.205" (5.21mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07186 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.390" (9.91mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.106" (2.69mm) | 0.120" (3.05mm) | 0.040" (1.02mm) | 0.205" (5.21mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.07186 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.390" (9.91mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.106" (2.69mm) | 0.120" (3.05mm) | 0.040" (1.02mm) | 0.205" (5.21mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.18283 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.390" (9.91mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.106" (2.69mm) | 0.120" (3.05mm) | 0.040" (1.02mm) | 0.205" (5.21mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.83432 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.390" (9.91mm) | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | - | 0.078" (1.98mm) | 0.106" (2.69mm) | 0.120" (3.05mm) | 0.040" (1.02mm) | 0.205" (5.21mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |