RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,776 In Stock | 1 : ¥120.15000 Bag | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.57GHz ~ 1.58GHz | Module | 1 | 1.92 | - | 2dBic | Cable - 3m, LNA | SMA Male | IP67 | Magnetic | 0.551" (14.00mm) | GPS | |||
1,018 In Stock | 1 : ¥129.58000 Bag | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.57GHz ~ 1.58GHz | Module | 1 | 1.92 | - | 2dBic | Cable - 3m, LNA | SMA Male | IP67 | Adhesive | 0.598" (15.20mm) | GPS | |||
168 In Stock | 1 : ¥171.77000 Bag | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.57GHz ~ 1.58GHz | Module | 1 | 1.92 | - | 3dBi | Cable - 3m, LNA | SMB, Fakra | IP67 | Magnetic | 0.551" (14.00mm) | GPS | |||
0 In Stock | Discontinued at Digi-Key | Bag | Discontinued at Digi-Key | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.57GHz ~ 1.58GHz | Module | 1 | 1.92 | - | 2dBic | Cable - 3m, LNA | GT5 Female | IP67 | Adhesive | 0.598" (15.20mm) | GPS |