Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
460,993 In Stock 206,300 Factory | 1 : ¥12.52000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | CSA, UL | |||
23,740 In Stock 5,600 Factory | 1 : ¥13.41000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | cUL, UL | |||
2,653 In Stock 7,500 Factory | 1 : ¥13.98000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder | - | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | - | - | cUL, UL | |||
61,800 In Stock 21,300 Factory | 1 : ¥20.08000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 10A | 125VAC | 3 | Panel Mount, Snap-In | IDC, Quick Connect - 0.189" (4.8mm) | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | CSA, cUL, UL | |||
10,919 In Stock 7,810 Factory | 1 : ¥20.32000 Bulk | Bulk | Active | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | cUL, UL | |||
2,880 In Stock | 1 : ¥35.69000 Bulk | Bulk | Active | NEMA 6-15R | Receptacle, Female Sockets | 15A | 250VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 31.50mm x 24.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | - | - | cUL, UL | |||
1,873 In Stock | 1 : ¥40.40000 Bulk | Bulk | Active | NEMA 6-20R | Receptacle, Female Sockets | 20A | 250VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 31.50mm x 24.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | - | - | cUL, UL | |||
19,284 In Stock | 1 : ¥14.39000 Bulk | Bulk | Active | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | - | - | cUL, UL | |||
19,845 In Stock | 1 : ¥15.53000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Tamper Resistant, Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | cUL, UL | |||
64 In Stock 800 Factory | 1 : ¥18.78000 Bulk | Bulk | Active | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥20.08000 Bulk | Bulk | Active | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 | Panel Mount, Snap-In | Solder | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | cUL, UL | |||
0 In Stock Check Lead Time | 1 : ¥13.98000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder | - | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | - | - | cUL, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.197" (5.00mm) | UL94 V-2 | - | CSA, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.197" (5.00mm) | UL94 V-2 | - | CSA, UL |