LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : ¥244.45000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 9 ~ 18V | 1.4A | 25 W | Analog | OCP, OVP, SCP | IP66 | - | 82% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
205 In Stock | 1 : ¥295.50000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 1.04A | 25 W | - | OCP, OVP, SCP | IP66 | - | 83% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
484 In Stock | 1 : ¥314.69000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 1.04A | 25 W | Analog | OCP, OVP, SCP | IP66 | - | 83% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
218 In Stock | 1 : ¥314.69000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 36V | 700mA | 25 W | Analog | OCP, OVP, SCP | IP66 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
146 In Stock | 1 : ¥314.69000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 36 ~ 72V | 350mA | 25 W | Analog | OCP, OVP, SCP | IP66 | - | 86% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
516 In Stock | 1 : ¥309.81000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 28 ~ 56V | 450mA | 25 W | - | OCP, OVP, SCP | IP66 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
155 In Stock | 1 : ¥314.69000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 28 ~ 56V | 450mA | 25 W | Analog | OCP, OVP, SCP | IP66 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cURus | |||
90 In Stock | 1 : ¥295.50000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 36V | 700mA | 25 W | - | OCP, OVP, SCP | IP66 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
30 In Stock | 1 : ¥314.69000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 20 ~ 40V | 500mA | 25 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
17 In Stock | 1 : ¥314.69000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 14 ~ 28V | 350mA | 25 W | Analog | OCP, OVP, SCP | IP66 | - | 83% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
27 In Stock | 1 : ¥322.33000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 20 ~ 40V | 620mA | 25 W | Analog | OCP, OVP, SCP | IP66, NEMA 4 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
35 In Stock | 1 : ¥309.81000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 2.08A | 25 W | - | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 81% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
8 In Stock | 1 : ¥309.81000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 1.04A | 25 W | - | OCP, OVP, SCP | IP66 | - | 83% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
69 In Stock | 1 : ¥97.23000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 6 ~ 12V | 2.08A | 25 W | - | OCP, OVP, SCP | IP66 | - | 81% | Wire Leads | 3.15" L x 2.44" W x 0.99" H (80.0mm x 62.0mm x 25.2mm) | CE, cURus | |||
2 In Stock | 1 : ¥317.29000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 20 ~ 40V | 500mA | 25 W | - | OCP, OVP, SCP | IP66, NEMA 4 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock Check Lead Time | 1 : ¥327.86000 Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 14 ~ 28V | 850mA | 25 W | Analog | OCP, OVP, SCP | IP66 | - | 83% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock Check Lead Time | 500 : ¥251.94994 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 9 ~ 18V | 1.4A | 25 W | - | OCP, OVP, SCP | IP66 | - | 82% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock Check Lead Time | 500 : ¥251.94994 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 14 ~ 28V | 850mA | 25 W | - | OCP, OVP, SCP | IP66 | - | 83% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock Check Lead Time | 500 : ¥251.94994 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 36V | 620mA | 25 W | - | OCP, OVP, SCP | IP66 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock Check Lead Time | 500 : ¥251.94994 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 36 ~ 72V | 350mA | 25 W | - | OCP, OVP, SCP | IP66 | - | 86% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock Check Lead Time | 500 : ¥251.94994 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 10 ~ 20V | 1.25A | 25 W | - | OCP, OVP, SCP | IP66 | - | 83% | Wire Leads | 3.15" L x 2.44" W x 0.99" H (80.0mm x 62.0mm x 25.2mm) | CE, cURus | |||
0 In Stock Check Lead Time | 500 : ¥260.59576 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 208VAC | 300VAC | 11 ~ 18V | 1.1A | 20 W | ELV, Triac | OCP, OVP, SCP | IP66 | - | 81% | Wire Leads | 3.74" L x 0.65" W x 0.26" H (95mm x 16.5mm x 6.5mm) | CE, cURus | |||
0 In Stock Check Lead Time | 500 : ¥260.59576 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 208VAC | 300VAC | 17 ~ 28V | 700mA | 20 W | ELV, Triac | OCP, OVP, SCP | IP66 | - | 81% | Wire Leads | 3.74" L x 0.65" W x 0.26" H (95mm x 16.5mm x 6.5mm) | CE, cURus | |||
0 In Stock Check Lead Time | 500 : ¥260.59576 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 208VAC | 300VAC | 34 ~ 57V | 350mA | 20 W | ELV, Triac | OCP, OVP, SCP | IP66 | - | 85% | Wire Leads | 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | CE, cURus | |||
0 In Stock Check Lead Time | 500 : ¥265.26692 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 6 ~ 12V | 2.08A | 25 W | Analog | OCP, OVP, SCP | IP66 | - | 81% | Wire Leads | 3.15" L x 2.44" W x 0.99" H (80.0mm x 62.0mm x 25.2mm) | CE, cURus |