FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,766 In Stock | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥3.70263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.020" (0.50mm) | Solder | 0.12mm | 0.031" (0.80mm) | Flip Lock, Backlock | Notched | Phosphor Bronze | Gold | Polyamide (PA), Nylon, Glass Filled | Polyamide (PA46), Nylon 4/6, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 HB | |||
33,824 In Stock | 1 : ¥9.59000 Cut Tape (CT) 3,000 : ¥4.77650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.020" (0.50mm) | Solder | 0.12mm | 0.031" (0.80mm) | Flip Lock, Backlock | Notched | Phosphor Bronze | Gold | Polyamide (PA), Nylon, Glass Filled | Polyamide (PA46), Nylon 4/6, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 HB | |||
18,655 In Stock | 1 : ¥10.49000 Cut Tape (CT) 3,000 : ¥5.26345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.020" (0.50mm) | Solder | 0.12mm | 0.031" (0.80mm) | Flip Lock, Backlock | Notched | Phosphor Bronze | Gold | Polyamide (PA), Nylon, Glass Filled | Polyamide (PA46), Nylon 4/6, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 HB | |||
726 In Stock | 1 : ¥10.89000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.020" (0.50mm) | Solder | 0.12mm | 0.031" (0.80mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Polymer, Glass Filled | Polymer, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 HB | |||
0 In Stock Check Lead Time | 24,000 : ¥3.66970 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.020" (0.50mm) | Solder | 0.12mm | 0.031" (0.80mm) | Flip Lock, Backlock | Notched | Phosphor Bronze | Gold | Polyamide (PA), Nylon, Glass Filled | Polyamide (PA46), Nylon 4/6, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 HB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.020" (0.50mm) | Solder | 0.12mm | 0.031" (0.80mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Polymer, Glass Filled | Polymer, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.020" (0.50mm) | Solder | 0.12mm | 0.031" (0.80mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Polymer, Glass Filled | Polymer, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.020" (0.50mm) | Solder | 0.12mm | 0.031" (0.80mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Polymer, Glass Filled | Polymer, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 HB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.020" (0.50mm) | Solder | 0.12mm | 0.031" (0.80mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Polymer, Glass Filled | Polymer, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.020" (0.50mm) | Solder | 0.12mm | 0.031" (0.80mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Polymer, Glass Filled | Polymer, Glass Filled | - | 50V | -40°C ~ 85°C | UL94 V-0 |