B62152A0027X013 | ||
---|---|---|
DigiKey Part Number | B62152A0027X013-ND | |
Manufacturer | ||
Manufacturer Product Number | B62152A0027X013 | |
Description | FERRITE CORE 2 HOLE 1.1UH M13 | |
Customer Reference | ||
Detailed Description | Uncoated M13 Ferrite Core Multi-Hole (2) Type 0.142" (3.60mm) Length 0.083" (2.10mm) Width Diameter 0.079" (2.00mm) Height | |
Datasheet | Datasheet | |
EDA/CAD Models | B62152A0027X013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Type | Multi-Hole (2) | |
Supplier Device Package | - | |
Material | M13 | |
Diameter | - | |
Inductance Factor (Al) | 1.1 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 2.2 | |
Effective Length (le) mm | 3.7 | |
Effective Area (Ae) mm² | 1.7 | |
Effective Magnetic Volume (Ve) mm³ | 6.3 | |
Finish | Uncoated | |
Height | 0.079" (2.00mm) | |
Length | 0.142" (3.60mm) | |
Width | 0.083" (2.10mm) |
Resource Type | Link |
---|---|
Datasheets | B62152 Series |
Environmental Information | |
Featured Product | Ferrite Cores and Accessories |
CAD Models | B62152A0027X013 Models |
PCN Obsolescence/ EOL | Mult Dev EOL 12/Jul/2019 |
HTML Datasheet | B62152 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.90.9630 |
Attribute | Description |
---|---|
Other Names | B62152A 27X 13 B62152A27X13 B62152A27X13-ND |
Standard Package | 30,000 |