L50 192C G913 L380 305MM | ||
---|---|---|
DigiKey Part Number | 317-L50192CG913L380305MM-ND | |
Manufacturer | ||
Manufacturer Product Number | L50 192C G913 L380 305MM | |
Description | TCO 250VAC 15A 192C (378F) CYL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 15 A 192°C (378°F) Cylinder, Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 162°C (324°F) | |
Rated Functioning Temperature | 192°C (378°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250 | |
Current Rating (Amps) | 15 A | |
Approval Agency | UL | |
Package / Case | Cylinder, Wire Leads |
Resource Type | Link |
---|---|
Environmental Information | Cantherm RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥153.95090 | ¥30,790.18 |
Attribute | Description |
---|---|
Other Names | L50NG913-192 317-L50NG913-192 317-L50192CG913L380305MM 317-L50NG913-192-ND Q12737385 |
Standard Package | 200 |