Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,198 In Stock | 1 : ¥4.78000 Cut Tape (CT) 5,000 : ¥1.93188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 0.339 | UL | -20°C ~ 105°C | - | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |||
17,179 In Stock | 1 : ¥4.78000 Cut Tape (CT) 5,000 : ¥1.93188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 32 V | Slow Blow | 1206 (3216 Metric) | 50A | 0.933 | UL | -20°C ~ 105°C | - | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |||
12,491 In Stock | 1 : ¥4.78000 Cut Tape (CT) 5,000 : ¥1.93261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 4 A | 32 V | Slow Blow | 1206 (3216 Metric) | 50A | 1.537 | UL | -20°C ~ 105°C | - | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |||
12,297 In Stock | 1 : ¥4.78000 Cut Tape (CT) 5,000 : ¥1.93188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2.5 A | 32 V | Slow Blow | 1206 (3216 Metric) | 50A | 0.605 | UL | -20°C ~ 105°C | - | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |||
11,732 In Stock | Active | Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 800 mA | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 0.068 | UL | -20°C ~ 105°C | - | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |||
16,713 In Stock | 1 : ¥4.87000 Cut Tape (CT) 5,000 : ¥1.94877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 7 A | 32 V | Slow Blow | 1206 (3216 Metric) | 50A | 5.684 | UL | -20°C ~ 105°C | - | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |||
3,693 In Stock | 1 : ¥5.22000 Cut Tape (CT) 5,000 : ¥1.93188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 32 V | Slow Blow | 1206 (3216 Metric) | 50A | 2.533 | UL | -20°C ~ 105°C | - | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) |