Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : ¥113.38000 Bulk | Bulk | Active | Boot | 11 | - | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.362" (9.19mm) | 0.630" (16.00mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.394" (10.01mm) | - | 1.496" (38.00mm) | |||
0 In Stock Check Lead Time | 375 : ¥96.19472 Bulk | Bulk | Active | Boot | 11 | Adhesive Coating | Black | Elastomer, Semi-Rigid | 0.940" (23.88mm) | 0.360" (9.14mm) | 0.630" (16.00mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.390" (9.91mm) | - | 1.500" (38.10mm) | |||
0 In Stock Check Lead Time | 150 : ¥232.98413 Bulk | Bulk | Active | Boot | 11 | - | Black | Fluoroelastomer (FKM), Flexible | 0.870" (22.10mm) | 0.370" (9.40mm) | 0.310" (7.87mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.390" (9.91mm) | - | - |