Aluminum - Polymer Capacitors

Results: 32
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Capacitance
82 µF390 µF470 µF560 µF680 µF820 µF1000 µF1200 µF1500 µF
Voltage - Rated
2.5 V4 V6.3 V
Ripple Current @ Low Frequency
663 mA @ 120 Hz722 mA @ 120 Hz
Ripple Current @ High Frequency
6.63 A @ 100 kHz7.22 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.453" (11.50mm)0.492" (12.50mm)0.512" (13.00mm)0.551" (14.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Applied FiltersRemove All

Showing
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
R5 SERIES
RR50G561MDN1
CAP ALUM POLY 560UF 20% 4V T/H
Nichicon
2,790
In Stock
1 : ¥6.34000
Bulk
Bulk
ActivePolymer560 µF±20%4 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
R510 SERIES
RR50J681MDN1
CAP ALUM POLY 680UF 20% 6.3V T/H
Nichicon
1,531
In Stock
1 : ¥8.21000
Bulk
Bulk
ActivePolymer680 µF±20%6.3 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose722 mA @ 120 Hz7.22 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.492" (12.50mm)-Through HoleRadial, Can
R510 SERIES
RR50J681MDN1PH
CAP ALUM POLY 680UF 20% 6.3V T/H
Nichicon
1,000
In Stock
1 : ¥8.21000
Cut Tape (CT)
500 : ¥3.46446
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer680 µF±20%6.3 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose722 mA @ 120 Hz7.22 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
R510 SERIES
RR50J821MDN1
CAP ALUM POLY 820UF 20% 6.3V T/H
Nichicon
864
In Stock
1 : ¥8.23000
Bulk
Bulk
ActivePolymer820 µF±20%6.3 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose722 mA @ 120 Hz7.22 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.492" (12.50mm)-Through HoleRadial, Can
R510 SERIES
RR50E152MDN1
CAP ALUM POL 1500UF 20% 2.5V T/H
Nichicon
417
In Stock
1 : ¥8.21000
Bulk
Bulk
ActivePolymer1500 µF±20%2.5 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose722 mA @ 120 Hz7.22 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.492" (12.50mm)-Through HoleRadial, Can
R510 SERIES
RR50G122MDN1
CAP ALUM POLY 1200UF 20% 4V T/H
Nichicon
498
In Stock
1 : ¥8.21000
Bulk
Bulk
ActivePolymer1200 µF±20%4 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose722 mA @ 120 Hz7.22 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.492" (12.50mm)-Through HoleRadial, Can
R5 SERIES
RR50E821MDN1
CAP ALUM POLY 820UF 20% 2.5V T/H
Nichicon
141
In Stock
1 : ¥7.32000
Bulk
Bulk
ActivePolymer820 µF±20%2.5 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
R510 SERIES
RR50G821MDN1
CAP ALUM POLY 820UF 20% 4V T/H
Nichicon
437
In Stock
1 : ¥8.13000
Bulk
Bulk
ActivePolymer820 µF±20%4 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose722 mA @ 120 Hz7.22 A @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.492" (12.50mm)-Through HoleRadial, Can
R5 SERIES
RR50E681MDN1KX
CAP ALUM POLY 680UF 20% 2.5V T/H
Nichicon
305
In Stock
1 : ¥6.34000
Cut Tape (CT)
1,000 : ¥2.31123
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer680 µF±20%2.5 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
R5 SERIES
RR50E102MDN1
CAP ALUM POL 1000UF 20% 2.5V T/H
Nichicon
490
In Stock
1 : ¥7.32000
Bulk
Bulk
ActivePolymer1000 µF±20%2.5 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
R5 SERIES
RR50J471MDN1KX
CAP ALUM POLY 470UF 20% 6.3V T/H
Nichicon
943
In Stock
1 : ¥7.48000
Cut Tape (CT)
1,000 : ¥2.69821
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymer470 µF±20%6.3 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
R5 SERIES
RR50J391MDN1
CAP ALUM POLY 390UF 20% 6.3V T/H
Nichicon
18
In Stock
1 : ¥6.02000
Bulk
Bulk
ActivePolymer390 µF±20%6.3 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
R5 SERIES
RR50J391MDN1PX
CAP ALUM POLY 390UF 20% 6.3V T/H
Nichicon
0
In Stock
Check Lead Time
1,000 : ¥2.13360
Tape & Box (TB)
Tape & Box (TB)
ActivePolymer390 µF±20%6.3 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
CAP ALUM POLY 390UF 20% 6.3V T/H
RR50J391MDN1KX
CAP ALUM POLY 390UF 20% 6.3V T/H
Nichicon
0
In Stock
Check Lead Time
1,000 : ¥2.13360
Tape & Reel (TR)
Tape & Reel (TR)
ActivePolymer390 µF±20%6.3 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
R5 SERIES
RR50E561MDN1
CAP ALUM POLY 560UF 20% 2.5V T/H
Nichicon
0
In Stock
Check Lead Time
2,000 : ¥2.14311
Bulk
Bulk
ActivePolymer560 µF±20%2.5 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
R5 SERIES
RR50E681MDN1
CAP ALUM POLY 680UF 20% 2.5V T/H
Nichicon
0
In Stock
Check Lead Time
2,000 : ¥2.15025
Bulk
Bulk
ActivePolymer680 µF±20%2.5 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
R5 SERIES
RR50G561MDN1KX
CAP ALUM POLY 560UF 20% 4V T/H
Nichicon
0
In Stock
Check Lead Time
1,000 : ¥2.19928
Tape & Box (TB)
Tape & Box (TB)
ActivePolymer560 µF±20%4 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
R5 SERIES
RR50G561MDN1PX
CAP ALUM POLY 560UF 20% 4V T/H
Nichicon
0
In Stock
Check Lead Time
1,000 : ¥2.19928
Tape & Box (TB)
Tape & Box (TB)
ActivePolymer560 µF±20%4 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
R5 SERIES
RR50E561MDN1KX
CAP ALUM POLY 560UF 20% 2.5V T/H
Nichicon
0
In Stock
Check Lead Time
1,000 : ¥2.29091
Tape & Box (TB)
Tape & Box (TB)
ActivePolymer560 µF±20%2.5 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
R5 SERIES
RR50E561MDN1PX
CAP ALUM POLY 560UF 20% 2.5V T/H
Nichicon
0
In Stock
Check Lead Time
1,000 : ¥2.29091
Tape & Box (TB)
Tape & Box (TB)
ActivePolymer560 µF±20%2.5 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
R5 SERIES
RR50E681MDN1PX
CAP ALUM POLY 680UF 20% 2.5V T/H
Nichicon
0
In Stock
Check Lead Time
1,000 : ¥2.29855
Tape & Box (TB)
Tape & Box (TB)
ActivePolymer680 µF±20%2.5 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
R5 SERIES
RR50E102MDN1KX
CAP ALUM POL 1000UF 20% 2.5V T/H
Nichicon
0
In Stock
Check Lead Time
1,000 : ¥2.47676
Tape & Box (TB)
Tape & Box (TB)
ActivePolymer1000 µF±20%2.5 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
R5 SERIES
RR50E102MDN1PX
CAP ALUM POL 1000UF 20% 2.5V T/H
Nichicon
0
In Stock
Check Lead Time
1,000 : ¥2.47676
Tape & Box (TB)
Tape & Box (TB)
ActivePolymer1000 µF±20%2.5 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
R5 SERIES
RR50E821MDN1KX
CAP ALUM POLY 820UF 20% 2.5V T/H
Nichicon
0
In Stock
Check Lead Time
1,000 : ¥2.47676
Tape & Box (TB)
Tape & Box (TB)
ActivePolymer820 µF±20%2.5 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
R5 SERIES
RR50E821MDN1PX
CAP ALUM POLY 820UF 20% 2.5V T/H
Nichicon
0
In Stock
Check Lead Time
1,000 : ¥2.47676
Tape & Box (TB)
Tape & Box (TB)
ActivePolymer820 µF±20%2.5 V5mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose663 mA @ 120 Hz6.63 A @ 100 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
Showing
of 32

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.