Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,730 In Stock | 1 : ¥13.25000 Cut Tape (CT) 1,000 : ¥5.22472 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 39 µF | ±20% | 50 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 240 mA @ 120 Hz | 2.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,722 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | Polymer | 1000 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 570 mA @ 120 Hz | 5.7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,046 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥3.70476 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1500 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
874 In Stock | 1 : ¥14.06000 Cut Tape (CT) 500 : ¥6.61362 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 47 µF | ±20% | 50 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 270 mA @ 120 Hz | 2.7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,005 In Stock | 1 : ¥14.88000 Cut Tape (CT) 1,000 : ¥6.13868 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 180 µF | ±20% | 25 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 465 mA @ 120 Hz | 4.65 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
9,440 In Stock | 1 : ¥17.72000 Cut Tape (CT) 500 : ¥8.35308 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 150 µF | ±20% | 35 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 380 mA @ 120 Hz | 3.8 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
5,141 In Stock | 1 : ¥18.94000 Cut Tape (CT) 1,000 : ¥7.80318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 220 µF | ±20% | 25 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 465 mA @ 120 Hz | 4.65 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,303 In Stock | 1 : ¥6.50000 Cut Tape (CT) 2,000 : ¥2.05441 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 220 µF | ±20% | 6.3 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 320 mA @ 120 Hz | 3.2 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
2,552 In Stock | 1 : ¥6.67000 Cut Tape (CT) 1,000 : ¥2.24132 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 180 µF | ±20% | 16 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 570 mA @ 120 Hz | 5.7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,022 In Stock | 1 : ¥6.83000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 25mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 282 mA @ 120 Hz | 2.82 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
2,104 In Stock | 1 : ¥8.21000 Cut Tape (CT) 500 : ¥3.67404 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1200 µF | ±20% | 10 V | 9mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 620 mA @ 120 Hz | 6.2 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
287 In Stock | 1 : ¥8.28000 Bulk | Bulk | Active | Polymer | 1500 µF | ±20% | 6.3 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,178 In Stock | 1 : ¥8.70000 Cut Tape (CT) 500 : ¥3.87778 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 470 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
965 In Stock | 1 : ¥16.18000 Cut Tape (CT) 1,000 : ¥6.12023 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 33 µF | ±20% | 63 V | 26mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 230 mA @ 120 Hz | 2.3 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,440 In Stock | 1 : ¥17.15000 Cut Tape (CT) 500 : ¥8.05342 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 39 µF | ±20% | 63 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 260 mA @ 120 Hz | 2.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
7,545 In Stock | 1 : ¥17.40000 Cut Tape (CT) 500 : ¥9.02542 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 330 µF | ±20% | 25 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,107 In Stock | 1 : ¥17.89000 Cut Tape (CT) 500 : ¥8.41340 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 68 µF | ±20% | 50 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 270 mA @ 120 Hz | 2.7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
491 In Stock | 1 : ¥24.39000 Cut Tape (CT) 500 : ¥11.49040 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 56 µF | ±20% | 63 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 260 mA @ 120 Hz | 2.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,057 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,000 : ¥3.35510 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 270 µF | ±20% | 16 V | 8mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
360 In Stock | 1 : ¥8.67000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
121 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | Polymer | 2200 µF | ±20% | 4 V | 7mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
539 In Stock | 1 : ¥12.44000 Cut Tape (CT) 1,000 : ¥4.89961 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 33 µF | ±20% | 25 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
113 In Stock | 1 : ¥14.63000 Cut Tape (CT) 1,000 : ¥5.16066 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 68 µF | ±20% | 25 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 360 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
278 In Stock | 1 : ¥20.65000 Cut Tape (CT) 500 : ¥9.72198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 390 µF | ±20% | 25 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
260 In Stock | 1 : ¥23.25000 Cut Tape (CT) 500 : ¥10.94374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 330 µF | ±20% | 25 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 500 mA @ 120 Hz | 5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can |