Power Entry Modules (PEM)

Results: 11
Connector Type
Receptacle, Male Blades - ModuleReceptacle, Male Blades
Current Rating - Appliance Inlet
4A10A
Voltage Rating - Appliance Inlet
250VAC-
Filter Type
Filtered (EMI, RFI) - CommercialFiltered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
1A2A4A6A10A-
Mounting Type
Panel MountPanel Mount, Flange
Termination
IDC, Quick Connect - 0.250" (6.3mm)Quick Connect - 0.250" (6.3mm)
Features
-Shielded
Panel Cutout Dimensions
Rectangular - 29.50mm x 61.00mmRectangular - 40.00mm x 29.50mmRectangular - 61.00mm x 29.50mm
Panel Thickness
0.315" (8.00mm)-
Material Flammability Rating
-UL94 V-0
Ingress Protection
-IP40
Approval Agency
cULus, ENECcURus, ENEC
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
4304.5064
4304.5064
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
180
In Stock
1 : ¥428.77000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Filtered (EMI, RFI) - Commercial6ASwitch On-Off-Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)ShieldedFuse HolderRectangular - 40.00mm x 29.50mm0.315" (8.00mm)UL94 V-0IP40cURus, ENEC
4304.5065
4304.5065
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
452
In Stock
1 : ¥428.77000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Filtered (EMI, RFI) - Commercial10ASwitch On-Off-Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)ShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
4304.5025
4304.5025
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
51
In Stock
1 : ¥736.16000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Filtered (EMI, RFI) - Commercial10ASwitch On-Off-Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)ShieldedFuse HolderRectangular - 61.00mm x 29.50mm0.315" (8.00mm)UL94 V-0IP40cURus, ENEC
4304.5024
4304.5024
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
15
In Stock
1 : ¥736.16000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Filtered (EMI, RFI) - Commercial6ASwitch On-Off-Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)ShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
4304.5082
4304.5082
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
25
In Stock
1 : ¥417.06000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Filtered (EMI, RFI) - Commercial, Medical2ASwitch On-Off-Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)ShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
4304.5085
4304.5085
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
23
In Stock
1 : ¥417.06000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Filtered (EMI, RFI) - Commercial, Medical10ASwitch On-Off-Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)ShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
4304.5045
4304.5083
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
15
In Stock
1 : ¥417.06000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Filtered (EMI, RFI) - Commercial, Medical4ASwitch On-Off-Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)ShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
4304.5023
4304.5023
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
19
In Stock
1 : ¥736.16000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module4A250VAC3Filtered (EMI, RFI) - Commercial4ASwitch On-Off-Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)ShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
4304.5021
4304.5021
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
7
In Stock
1 : ¥736.16000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Filtered (EMI, RFI) - Commercial1ASwitch On-Off-Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)ShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
4304.5029
4304.5029
PWR ENT RCPT IEC320-C14 PNL IDC
SCHURTER Inc.
19
In Stock
1 : ¥947.53000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A-3Filtered (EMI, RFI) - Commercial-Switch On-Off-Yes (Fuse Not Included)Panel MountIDC, Quick Connect - 0.250" (6.3mm)-Fuse HolderRectangular - 61.00mm x 29.50mm0.315" (8.00mm)--cURus, ENEC
4304.5063
4304.5063
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : ¥428.77000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Filtered (EMI, RFI) - Commercial4ASwitch On-Off-Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)ShieldedFuse HolderRectangular - 29.50mm x 61.00mm-UL94 V-0IP40cULus, ENEC
Showing
of 11

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.