DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,415 In Stock 966 Factory | 1 : ¥26.42000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 5V | - | - | - | 500mA | 3 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 92% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | |||
14,799 In Stock 966 Factory | 1 : ¥26.42000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6V | 28V | 3.3V | - | - | - | 500mA | 2 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 88% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | |||
2,839 In Stock 966 Factory | 1 : ¥28.45000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 28V | 12V | - | - | - | 500mA | 6 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | |||
2,182 In Stock 966 Factory | 1 : ¥28.45000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 12V | 28V | 9V | - | - | - | 500mA | 5 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | |||
615 In Stock 966 Factory | 1 : ¥28.45000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 18V | 28V | 15V | - | - | - | 500mA | 8 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | |||
7,483 In Stock 966 Factory | 1 : ¥31.87000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 3.3V | - | - | - | 1A | 3 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | |||
1,808 In Stock 966 Factory | 1 : ¥31.87000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 28V | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | |||
419 In Stock 966 Factory | 1 : ¥33.49000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 27V | 12V | - | - | - | 1A | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | - | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - |