Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 238 : ¥80.81395 Tray | Tray | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 75 | 64KB (64K x 8) | FLASH | 4K x 8 | 6K x 8 | 1.8V ~ 5.5V | A/D 20x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 75 | 64KB (64K x 8) | FLASH | 4K x 8 | 6K x 8 | 1.8V ~ 5.5V | A/D 20x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 75 | 128KB (128K x 8) | FLASH | 4K x 8 | 10K x 8 | 1.8V ~ 5.5V | A/D 20x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 75 | 128KB (128K x 8) | FLASH | 4K x 8 | 10K x 8 | 1.8V ~ 5.5V | A/D 20x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 75 | 96KB (96K x 8) | FLASH | 4K x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 20x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 75 | 96KB (96K x 8) | FLASH | 4K x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 20x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP |