DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,788 In Stock | 1 : ¥22.84000 Cut Tape (CT) 5,000 : ¥11.03577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.6V | 6V | 0.6 ~ 6V | - | - | - | 1.2A | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | - | - | - | |||
2,558 In Stock | 1 : ¥39.19000 Cut Tape (CT) 2,500 : ¥19.65747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 0.8 ~ 34.2V | - | - | - | 600mA | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | - | Surface Mount, Wettable Flank | 17-PowerLQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 17-QFN (3x5) | - | - | - | |||
171 In Stock | 1 : ¥52.19000 Cut Tape (CT) 500 : ¥32.71318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 0.8 ~ 30V | - | - | - | 900mA | - | - | ITE (Commercial) | OCP, OTP | - | - | Surface Mount, Wettable Flank | 17-PowerLQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 17-QFN (3x5) | - | - | - | |||
1,662 In Stock | 1 : ¥54.71000 Cut Tape (CT) 2,000 : ¥29.88855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 140mA, 80mA | 500 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | 60% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | Enable, Active High | CQC, UL, VDE | 60950-1; 62368-1 | |||
7,519 In Stock | 1 : ¥60.57000 Cut Tape (CT) 2,000 : ¥33.09089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 140mA, 80mA | 500 mW | 5 kV | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | 60% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | Enable, Active High | CQC, UL, VDE | 60950-1; 62368-1 | |||
1,135 In Stock | 1 : ¥82.11000 Cut Tape (CT) 750 : ¥53.45447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10V | 18V | 10 ~ 18V | - | - | - | 125mA | 1.5 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | 0.51" L x 0.30" W x 0.13" H (12.8mm x 7.5mm x 3.4mm) | 36-SSOP | Enable, Active Low | - | 62368-1 | |||
2,735 In Stock 5,000 Factory | 1 : ¥22.28000 Cut Tape (CT) 5,000 : ¥9.82052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.6V | 6V | 0.6 ~ 6V | - | - | - | 600mA | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | - | - | - | |||
1,534 In Stock | 1 : ¥23.09000 Cut Tape (CT) 5,000 : ¥11.14087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 1.2V | - | - | - | 600mA | - | - | ITE (Commercial) | Remote On/Off | -40°C ~ 125°C (With Derating) | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | - | - | - | |||
2,489 In Stock | 1 : ¥26.91000 Cut Tape (CT) 2,500 : ¥13.49424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 0.6 ~ 5V | - | - | - | 2A | 10 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
2,500 In Stock | 1 : ¥27.32000 Cut Tape (CT) 2,500 : ¥13.71914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 0.6 ~ 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
2,500 In Stock 5,000 Factory | 1 : ¥27.32000 Cut Tape (CT) 2,500 : ¥13.71914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.2V | - | - | - | 1A | 1.2 W | - | ITE (Commercial) | - | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
2,500 In Stock 5,000 Factory | 1 : ¥27.32000 Cut Tape (CT) 2,500 : ¥13.71914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.8V | - | - | - | 1A | 1.8 W | - | ITE (Commercial) | - | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
2,500 In Stock 5,000 Factory | 1 : ¥28.70000 Cut Tape (CT) 2,500 : ¥14.39385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.2V | - | - | - | 2A | 2.4 W | - | ITE (Commercial) | - | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
2,500 In Stock 5,000 Factory | 1 : ¥28.70000 Cut Tape (CT) 2,500 : ¥14.39385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 0.6 ~ 5V | - | - | - | 2A | 10 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
2,500 In Stock 5,000 Factory | 1 : ¥28.70000 Cut Tape (CT) 2,500 : ¥14.39385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.2V | - | - | - | 2A | 2.4 W | - | ITE (Commercial) | - | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
2,500 In Stock 5,000 Factory | 1 : ¥28.70000 Cut Tape (CT) 2,500 : ¥14.39385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.8V | - | - | - | 2A | 3.6 W | - | ITE (Commercial) | - | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
2,500 In Stock 5,000 Factory | 1 : ¥28.70000 Cut Tape (CT) 2,500 : ¥14.39385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.8V | - | - | - | 2A | 3.6 W | - | ITE (Commercial) | - | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
5,000 In Stock | 1 : ¥29.35000 Cut Tape (CT) 2,500 : ¥14.74311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.2V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
5,000 In Stock | 1 : ¥29.35000 Cut Tape (CT) 2,500 : ¥14.74311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.8V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
4,897 In Stock 5,000 Factory | 1 : ¥29.35000 Cut Tape (CT) 2,500 : ¥14.74311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 0.8 ~ 3.3V | - | - | - | 3A | - | - | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
2,500 In Stock | 1 : ¥30.24000 Cut Tape (CT) 2,500 : ¥15.18102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.2V | - | - | - | 3A | 3.6 W | - | - | - | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
2,500 In Stock 5,000 Factory | 1 : ¥30.24000 Cut Tape (CT) 2,500 : ¥15.18102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.8V | - | - | - | 3A | 5.4 W | - | - | - | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
2,500 In Stock 5,000 Factory | 1 : ¥30.24000 Cut Tape (CT) 2,500 : ¥15.18102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 0.6 ~ 5V | - | - | - | 3A | 15 W | - | - | Adjustable Output | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
500 In Stock | 1 : ¥30.24000 Cut Tape (CT) 500 : ¥18.94774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 0.6 ~ 5V | - | - | - | 2A | 10 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | |||
500 In Stock 5,000 Factory | 1 : ¥30.73000 Cut Tape (CT) 500 : ¥19.22838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.2V | - | - | - | 1A | 1.2 W | - | ITE (Commercial) | - | -40°C ~ 150°C | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - |