Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,788 In Stock | 1 : ¥2.68000 Cut Tape (CT) 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 250 mA | - | Unshielded | 2.8Ohm | 25 @ 7.9MHz | 160MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
3,934 In Stock | 1 : ¥2.68000 Cut Tape (CT) 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 820 nH | ±10% | 360 mA | - | Unshielded | 1.61Ohm | 45 @ 100MHz | 350MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
1,825 In Stock | 1 : ¥2.68000 Cut Tape (CT) 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±10% | 280 mA | - | Unshielded | 2Ohm | 25 @ 7.9MHz | 250MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
2,953 In Stock | 1 : ¥2.68000 Cut Tape (CT) 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 330 mA | - | Unshielded | 1.75Ohm | 25 @ 50MHz | 290MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
1,890 In Stock | 1 : ¥2.68000 Cut Tape (CT) 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 185 mA | - | Unshielded | 1.9Ohm | 22 @ 7.9MHz | 55MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
1,015 In Stock | 1 : ¥2.68000 Cut Tape (CT) 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 68 nH | ±10% | 600 mA | - | Unshielded | 150mOhm | 60 @ 350MHz | 1.3GHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
1,750 In Stock | 1 : ¥2.68000 Cut Tape (CT) 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 100 nH | ±10% | 500 mA | - | Unshielded | 180mOhm | 60 @ 350MHz | 1GHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.68000 Cut Tape (CT) 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±10% | 500 mA | - | Unshielded | 900mOhm | 45 @ 100MHz | 570MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 18 nH | ±20% | 600 mA | - | Unshielded | 100mOhm | 50 @ 350MHz | 2.5GHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 22 nH | ±20% | 600 mA | - | Unshielded | 100mOhm | 55 @ 350MHz | 2.4GHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 27 nH | ±20% | 600 mA | - | Unshielded | 100mOhm | 55 @ 350MHz | 1.6GHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 82 nH | ±10% | 600 mA | - | Unshielded | 180mOhm | 60 @ 350MHz | 1GHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 470 nH | ±10% | 470 mA | - | Unshielded | 1.19Ohm | 45 @ 100MHz | 450MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 680 nH | ±10% | 400 mA | - | Unshielded | 1.47Ohm | 45 @ 100MHz | 375MHz | - | -40°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±10% | 280 mA | - | Unshielded | 2.3Ohm | 25 @ 7.9MHz | 200MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±10% | 270 mA | - | Unshielded | 2.6Ohm | 25 @ 7.9MHz | 160MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±10% | 195 mA | - | Unshielded | 1.7Ohm | 22 @ 7.9MHz | 70MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 175 mA | - | Unshielded | 2.3Ohm | 18 @ 7.9MHz | 43MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 10 µH | ±10% | 200 mA | - | Unshielded | 4.2Ohm | 18 @ 7.9MHz | 40MHz | - | -40°C ~ 125°C | 2.5 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 10 nH | ±20% | 600 mA | - | Unshielded | 80mOhm | 50 @ 500MHz | 4.1GHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 12 nH | ±20% | 600 mA | - | Unshielded | 80mOhm | 50 @ 500MHz | 3.3GHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 15 nH | ±20% | 500 mA | - | Unshielded | 80mOhm | 40 @ 350MHz | 2.5GHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±20% | 600 mA | - | Unshielded | 100mOhm | 60 @ 350MHz | 1.6GHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 39 nH | ±20% | 600 mA | - | Unshielded | 100mOhm | 60 @ 350MHz | 1.5GHz | - | -40°C ~ 125°C | 100 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.15582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 3.9 µH | ±10% | 180 mA | - | Unshielded | 2.1Ohm | 20 @ 7.9MHz | 48MHz | - | -40°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) |