Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,422 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,500 : ¥3.37111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 6.3 V | 70mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
6,677 In Stock | 1 : ¥9.51000 Cut Tape (CT) 1,000 : ¥3.74287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 20 V | 60mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 72.5 mA @ 120 Hz | 1.45 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
10,159 In Stock | 1 : ¥11.06000 Cut Tape (CT) 1,000 : ¥4.36582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 20 V | 45mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 94.5 mA @ 120 Hz | 1.89 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
26,333 In Stock | 1 : ¥13.25000 Cut Tape (CT) 400 : ¥6.97323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 16 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 236 mA @ 120 Hz | 4.72 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
9,959 In Stock | 1 : ¥15.53000 Cut Tape (CT) 400 : ¥8.23835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 20 V | 20mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 216 mA @ 120 Hz | 4.32 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
36,668 In Stock | 1 : ¥6.50000 Cut Tape (CT) 1,000 : ¥3.02821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 10 V | 50mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 81 mA @ 120 Hz | 1.62 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
16,616 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,500 : ¥3.37111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 16 V | 90mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 53 mA @ 120 Hz | 1.06 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
4,004 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,500 : ¥3.37111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 20 V | 120mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 51 mA @ 120 Hz | 1.02 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,820 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,500 : ¥3.37111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 10 V | 70mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
10,774 In Stock | 1 : ¥9.27000 Cut Tape (CT) 2,000 : ¥3.40192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 4.7 µF | ±20% | 10 V | 240mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 33.5 mA @ 120 Hz | 670 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
4,819 In Stock | 1 : ¥9.27000 Cut Tape (CT) 2,000 : ¥3.40192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 10 V | 220mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 35 mA @ 120 Hz | 700 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
3,363 In Stock | 1 : ¥9.27000 Cut Tape (CT) 2,000 : ¥3.40192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 3.3 µF | ±20% | 16 V | 260mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 33 mA @ 120 Hz | 660 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
3,326 In Stock | 1 : ¥9.27000 Cut Tape (CT) 2,000 : ¥3.40192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 6.3 V | 200mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 37 mA @ 120 Hz | 740 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
9,090 In Stock | 1 : ¥9.51000 Cut Tape (CT) 1,000 : ¥3.74287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 10 V | 45mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 85 mA @ 120 Hz | 1.7 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,169 In Stock | 1 : ¥9.51000 Cut Tape (CT) 1,000 : ¥3.74287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 6.3 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 90.5 mA @ 120 Hz | 1.81 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,182 In Stock | 1 : ¥9.51000 Cut Tape (CT) 1,000 : ¥3.74287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 39 µF | ±20% | 16 V | 50mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 81 mA @ 120 Hz | 1.62 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
16,144 In Stock | 1 : ¥11.06000 Cut Tape (CT) 1,000 : ¥4.36582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 10 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 128 mA @ 120 Hz | 2.56 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
8,426 In Stock | 1 : ¥11.06000 Cut Tape (CT) 1,000 : ¥4.36582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 128 mA @ 120 Hz | 2.56 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,945 In Stock | 1 : ¥11.06000 Cut Tape (CT) 1,000 : ¥4.36582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 10 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 128 mA @ 120 Hz | 2.56 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
16,352 In Stock | 1 : ¥11.22000 Cut Tape (CT) 500 : ¥5.02902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 151 mA @ 120 Hz | 3.02 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3,446 In Stock | 1 : ¥12.60000 Cut Tape (CT) 500 : ¥5.65402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 16 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 151 mA @ 120 Hz | 3.02 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,822 In Stock | 1 : ¥12.60000 Cut Tape (CT) 500 : ¥5.65402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 133.5 mA @ 120 Hz | 2.67 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,828 In Stock | 1 : ¥12.60000 Cut Tape (CT) 500 : ¥5.65402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 6.3 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 185 mA @ 120 Hz | 3.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
911 In Stock | 1 : ¥12.60000 Cut Tape (CT) 500 : ¥5.65402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 10 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 185 mA @ 120 Hz | 3.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
752 In Stock | 1 : ¥12.60000 Cut Tape (CT) 500 : ¥5.65402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 6.3 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 185 mA @ 120 Hz | 3.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |