Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,685 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,500 : ¥3.13059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 27 µF | ±20% | 25 V | 40mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 122.5 mA @ 120 Hz | 2.45 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
26,997 In Stock | 1 : ¥9.67000 Cut Tape (CT) 1,000 : ¥3.82720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 25 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
22,888 In Stock | 1 : ¥9.67000 Cut Tape (CT) 1,000 : ¥3.82720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 16 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 165 mA @ 120 Hz | 3.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
15,193 In Stock | 1 : ¥9.67000 Cut Tape (CT) 1,000 : ¥3.82720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 35 V | 35mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
11,716 In Stock | 1 : ¥9.67000 Cut Tape (CT) 1,000 : ¥3.82720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 25 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
7,205 In Stock | 1 : ¥9.67000 Cut Tape (CT) 1,000 : ¥3.82720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 20 V | 25mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 160 mA @ 120 Hz | 3.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
8,398 In Stock | 1 : ¥10.00000 Cut Tape (CT) 1,000 : ¥3.94281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 50 V | 40mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 125 mA @ 120 Hz | 2.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
14,098 In Stock | 1 : ¥11.30000 Cut Tape (CT) 1,000 : ¥4.46401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 16 V | 22mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 165 mA @ 120 Hz | 3.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,310 In Stock | 1 : ¥11.30000 Cut Tape (CT) 1,000 : ¥4.46401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 39 µF | ±20% | 35 V | 30mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
12,839 In Stock | 1 : ¥14.55000 Cut Tape (CT) 400 : ¥7.68860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 39 µF | ±20% | 50 V | 25mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 190 mA @ 120 Hz | 3.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
10,321 In Stock | 1 : ¥14.88000 Cut Tape (CT) 400 : ¥7.81948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 35 V | 20mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 200 mA @ 120 Hz | 4 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,545 In Stock | 1 : ¥14.88000 Cut Tape (CT) 400 : ¥7.81948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 25 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 232.5 mA @ 120 Hz | 4.65 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
26,894 In Stock | 1 : ¥16.91000 Cut Tape (CT) 400 : ¥8.93958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 35 V | 18mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 220 mA @ 120 Hz | 4.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
19,889 In Stock | 1 : ¥16.91000 Cut Tape (CT) 400 : ¥8.93958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 25 V | 14mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 250 mA @ 120 Hz | 5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
423 In Stock | 1 : ¥16.91000 Cut Tape (CT) 400 : ¥8.93958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 1000 µF | ±20% | 16 V | 12mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 270 mA @ 120 Hz | 5.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
117 In Stock | 1 : ¥16.91000 Cut Tape (CT) 400 : ¥8.93958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 20 V | 12mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 270 mA @ 120 Hz | 5.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
6,394 In Stock | 1 : ¥19.84000 Cut Tape (CT) 400 : ¥10.51168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 50 V | 20mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 215 mA @ 120 Hz | 4.3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
7,651 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,500 : ¥3.13059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 16 V | 27mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 150 mA @ 120 Hz | 3 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
5,827 In Stock | 1 : ¥11.30000 Cut Tape (CT) 1,000 : ¥4.46401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 25 V | 28mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 150 mA @ 120 Hz | 3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
13,626 In Stock | 1 : ¥11.79000 Cut Tape (CT) 1,000 : ¥4.66376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 18 µF | ±20% | 50 V | 35mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 135 mA @ 120 Hz | 2.7 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
8,677 In Stock | 1 : ¥13.74000 Cut Tape (CT) 400 : ¥7.22825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 16 V | 14mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 247.5 mA @ 120 Hz | 4.95 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
29,248 In Stock | 1 : ¥14.15000 Cut Tape (CT) 400 : ¥7.44083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 390 µF | ±20% | 20 V | 14mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 247.5 mA @ 120 Hz | 4.95 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
213 In Stock | 1 : ¥16.83000 Cut Tape (CT) 500 : ¥7.93164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 1000 µF | ±20% | 16 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 215 mA @ 120 Hz | 4.3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
290 In Stock | 1 : ¥13.98000 Cut Tape (CT) 500 : ¥6.24226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 16 V | 18mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 195 mA @ 120 Hz | 3.9 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
59 In Stock | 1 : ¥11.30000 Cut Tape (CT) 1,000 : ¥4.46401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 20 V | 25mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 160 mA @ 120 Hz | 3.2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |