Float, Level Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Output Configuration | Current | Switch Actuation Level | Mounting Type | Material - Housing & Prism | Operating Temperature | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319 In Stock | 1 : ¥436.65000 Bulk | Bulk | Active | Liquid | Open Collector | Low-Dry | 2.5 mA | - | 1/4" NPT and 3/8" Conduit | Polysulfone | -25°C ~ 80°C | 5V ~ 15V | |||
2,056 In Stock | 1 : ¥436.65000 Bulk | Bulk | Active | Liquid | Open Collector | High-Dry | 2.5 mA | - | 1/4" NPT and 3/8" Conduit | Polysulfone | -25°C ~ 80°C | 5V ~ 15V | |||
104 In Stock | 1 : ¥917.62000 Bulk | Bulk | Active | Liquid | Open Drain | Low-Dry | 2.5 mA | - | 1/4" NPT and 3/8" Conduit | Polysulfone | -40°C ~ 125°C | 10 ~ 28VDC | |||
26 In Stock | 1 : ¥917.62000 Bulk | Bulk | Active | Liquid | Open Drain | High-Dry | 2.5 mA | - | 1/4" NPT and 3/8" Conduit | Polysulfone | -40°C ~ 125°C | 10 ~ 28VDC | |||
3 In Stock | 1 : ¥506.08000 Bulk | Bulk | Active | Liquid | Open Collector | Low-Dry | 2.5 mA | - | 1/4" NPT and 3/8" Conduit | Polysulfone | -40°C ~ 125°C | 5V ~ 15V | |||
0 In Stock Check Lead Time | 1 : ¥506.08000 Bulk | Bulk | Active | Liquid | Open Collector | High-Dry | 2.5 mA | - | 1/4" NPT and 3/8" Conduit | Polysulfone | -40°C ~ 125°C | 5V ~ 15V |