Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 8 : ¥2,539.55875 Box | Box | Not For New Designs | Midspan Injector | 90 ~ 264 VAC | 8 | - | 30W | IEEE802.3at | 10/100/1000 Mbps | OCP, OTP, OVP, SCP | 0°C ~ 40°C | 75% | Rack Mount | 17.20" L x 9.06" W x 1.73" H (437.0mm x 230.0mm x 44.0mm) | CE, cULus | |||
0 In Stock | 8 : ¥3,083.75000 Box | Box | Not For New Designs | Midspan Injector | 90 ~ 264 VAC | 8 | - | 30W | IEEE802.3at | 10/100/1000 Mbps | OCP, OTP, OVP, SCP | 0°C ~ 40°C | 75% | Rack Mount | 17.20" L x 9.06" W x 1.73" H (437.0mm x 230.0mm x 44.0mm) | CE, cULus | |||
0 In Stock | 8 : ¥3,537.29375 Box | Box | Not For New Designs | Midspan Injector | 90 ~ 264 VAC | 16 | - | 30W | IEEE802.3at | 10/100/1000 Mbps | OCP, OTP, OVP, SCP | 0°C ~ 40°C | 75% | Rack Mount | 17.20" L x 9.06" W x 1.73" H (437.0mm x 230.0mm x 44.0mm) | CE, cULus | |||
0 In Stock | 8 : ¥4,081.48500 Box | Box | Not For New Designs | Midspan Injector | 90 ~ 264 VAC | 16 | - | 30W | IEEE802.3at | 10/100/1000 Mbps | OCP, OTP, OVP, SCP | 0°C ~ 40°C | 75% | Rack Mount | 17.20" L x 9.06" W x 1.73" H (437.0mm x 230.0mm x 44.0mm) | CE, cULus |