Scale Dials

Results: 3
Shaft Size
0.125" (3.18mm)0.236" (6.00mm)0.250" (6.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Shaft Size
Number of Turns
H-516-6A
H-516-6A
SCALE DIAL 0.25" 15 TURN METAL
Bourns Inc.
280
In Stock
1 : ¥63.01000
Bulk
Bulk
Active0.250" (6.35mm)15
H-516-6M
H-516-6M
SCALE DIAL 0.236" 15 TURN METAL
Bourns Inc.
63
In Stock
1 : ¥64.71000
Bulk
Bulk
Active0.236" (6.00mm)15
H-516-3A
H-516-3A
SCALE DIAL 0.125" 15 TURN METAL
Bourns Inc.
41
In Stock
1 : ¥84.62000
Bulk
Bulk
Active0.125" (3.18mm)15
Showing
of 3

Scale Dials


Scale Dials are a removable device with a face that is marked in predefined units to indicate the degree that a shaft has been turned. The knobs have a shaft size of 0.125” (3.18 mm), 0.236” (6.00 mm), or 0.250” (6.35 mm) with the number of turns being 1, 10, 11, 15, 20, 21, 30, or 100.