Power Supplies (Test, Bench)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Number of Outputs | Voltage - Output | Current - Output | Display Type | Number of Characters | Size / Dimension | Features | Power (Watts) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | Bench (AC to DC) | 110VAC, 220VAC | 1 | 0 ~ 18VDC | 0 ~ 5A | VFD | 10 | 15.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm) | Programmable, RS232 Port | - | |||
0 In Stock | Obsolete | Box | Obsolete | Bench (AC to DC) | 110VAC, 220VAC | 1 | 0 ~ 32VDC | 0 ~ 3A | VFD | 10 | 15.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm) | Programmable, RS232 Port | - | |||
0 In Stock | Obsolete | Box | Obsolete | Bench (AC to DC) | 110VAC, 220VAC | 1 | 0 ~ 72VDC | 0 ~ 1.5A | VFD | 10 | 15.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm) | Programmable, RS232 Port | - | |||
0 In Stock | Obsolete | Box | Obsolete | Bench (AC to DC) | 110VAC, 220VAC | 1 | 0 ~ 32VDC | 0 ~ 6A | VFD | 10 | 15.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm) | Programmable, RS232 Port | - |