Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
512 In Stock | 1 : ¥33.66000 Bulk | Bulk | Active | 1.5 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 26.3 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
1,404 In Stock | 1 : ¥35.93000 Bulk | Bulk | Active | 10 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 8.1 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
440 In Stock | 1 : ¥37.89000 Bulk | Bulk | Active | 3.3 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | 17 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
696 In Stock | 1 : ¥40.41000 Bulk | Bulk | Active | 4.5 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | 14.2 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
858 In Stock | 1 : ¥44.71000 Bulk | Bulk | Active | 5.6 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | 10.7 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
1,060 In Stock | 1 : ¥47.97000 Bulk | Bulk | Active | 5 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 9.1 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.150" (29.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
614 In Stock | 1 : ¥52.76000 Bulk | Bulk | Active | 10 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | 6.8 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.150" (29.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
119 In Stock | 1 : ¥76.91000 Bulk | Bulk | Active | 20 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | 4.8 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.465" (37.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
108 In Stock | 1 : ¥90.40000 Box | Box | Active | 10 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 6.3 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
842 In Stock | 1 : ¥111.38000 Bulk | Bulk | Active | 20 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 4.8 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
195 In Stock | 1 : ¥128.05000 Bulk | Bulk | Active | 30 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 4.2 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.783" (45.30mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
165 In Stock | 1 : ¥234.22000 Bulk | Bulk | Active | 75 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | 3.1 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
206 In Stock | 1 : ¥26.91000 Bulk | Bulk | Active | 2.7 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 15.3 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
144 In Stock | 1 : ¥31.22000 Bulk | Bulk | Active | 3.3 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 11.2 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.150" (29.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
456 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | 6.8 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | 10 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.512" W (31.50mm x 13.00mm) | 0.992" (25.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
200 In Stock | 1 : ¥34.88000 Box | Box | Active | 10 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | 7.4 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 1.110" (28.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
445 In Stock | 1 : ¥85.77000 Bulk | Bulk | Active | 30 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 3.2 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
96 In Stock | 1 : ¥90.40000 Bulk | Bulk | Active | 14 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 5.5 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
90 In Stock | 1 : ¥254.87000 Bulk | Bulk | Active | 100 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | 4.2 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
58 In Stock | 1 : ¥86.34000 Bulk | Bulk | Active | 12 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 6.4 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.583" (40.20mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
28 In Stock | 1 : ¥132.35000 Bulk | Bulk | Active | 30 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | 3.6 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
81 In Stock | 1 : ¥30.41000 Bulk | Bulk | Active | 5 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 10.7 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 1.110" (28.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
40 In Stock | 1 : ¥33.74000 Bulk | Bulk | Active | 5 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 8.2 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.465" (37.20mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
25 In Stock | 1 : ¥90.24000 Bulk | Bulk | Active | 20 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 6.5 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.783" (45.30mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
93 In Stock | 1 : ¥100.73000 Bulk | Bulk | Active | 35 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | 9.1 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - |