Thumbwheel Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Code | Read Out | Number of Sections | Display Characters - Height | Actuator Type | Contact Rating @ Voltage | Contact Material | Contact Finish | Mounting Type | Termination Style | End Caps | Section Width | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥41.57190 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | - | Thumbwheel | 0.1A @ 28VDC | - | Gold | - | PC Pin | Sold Separately | 0.197" (5.00mm) | - | - | -10°C ~ 65°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | BCD | 0 ~ 9 | 1 | - | Thumbwheel | 0.1A @ 28VDC | - | Gold | - | PC Pin | Sold Separately | 0.197" (5.00mm) | - | Diode | -10°C ~ 65°C | |||
0 In Stock | Obsolete | Tray | Obsolete | SPDT | +/- | - | - | Thumbwheel | 0.1A @ 28VDC | - | Gold | - | PC Pin | Sold Separately | 0.197" (5.00mm) | - | Diode | -10°C ~ 65°C |