Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
207 In Stock | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 2.5A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
659 In Stock | 1 : ¥52.52000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial, Medical | 2.5A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
118 In Stock | 1 : ¥52.52000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 1A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 20.20mm x 16.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
79 In Stock | 1 : ¥52.52000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.039" (1.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
44 In Stock | 1 : ¥52.52000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
22 In Stock | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 2.5A | - | - | No | Panel Mount, Flange | Solder Eyelet | - | - | Rectangular - 20.20mm x 16.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
20 In Stock | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | - | - | 2 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 20.20mm x 16.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
19 In Stock | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | - | - | 2 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.039" (1.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
19 In Stock | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | - | - | 2 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
19 In Stock | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 1A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.20mm x 18.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
19 In Stock | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 2.5A | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.20mm x 18.00mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
10 In Stock | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | - | - | 2 | Filtered (EMI, RFI) - Commercial | 4A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
7 In Stock | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 0.5A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 0.5A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.039" (1.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 2.5A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 20.20mm x 16.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 2.5A | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 20.20mm x 16.00mm | - | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 2.5A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.039" (1.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 1A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 0.5A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 0.5A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 2.5A | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 24.00mm x 16.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 1A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 2.5A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥47.72000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 1A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.079" (2.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
18 In Stock | 1 : ¥52.52000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | - | - | 2 | Filtered (EMI, RFI) - Commercial, Medical | 4A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.039" (1.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
1 In Stock | 1 : ¥52.52000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 1A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 27.20mm x 18.00mm | 0.039" (1.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : ¥52.52000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 0.5A | 250VAC | 2 | Filtered (EMI, RFI) - Commercial, Medical | 0.5A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 24.00mm x 16.00mm | 0.039" (1.00mm) | UL94 V-0 | IP40 | cULus, ENEC |