Screw and Nut Driver Bits, Blades and Handles

Results: 9
Packaging
BulkTube
Tool Type
BladeHandle, Torque
Tip Type
-HexSlotted
Tip Size
1.5mm2mm2.5mm2.5mm, 4mm3mm4mm5mm6mm-
Length - Overall
2.95" (75.0mm)5.16" (131.0mm)
Features
5 ~ 17 in-lbs (0.6 ~ 1.9Nm) Torque, Audible Click, Ergonomic, Includes Blade Holder, Includes C of C, Insulated to 1000VAnti-Cam Out, Black Tip, Insulated to 1000V, Narrow TipBlack Tip, Insulated to 1000V, Narrow Tip
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
Quantity
INSULATED SLIMLINE HEX
28338
INSULATED SLIMLINE HEX 6.0MM
Wiha
35
In Stock
1 : ¥53.48000
Bulk
Bulk
ActiveBladeHex6mm-2.95" (75.0mm)Anti-Cam Out, Black Tip, Insulated to 1000V, Narrow Tip1
INSULATED SLIMLINE HEX
28336
INSULATED SLIMLINE HEX 4.0MM
Wiha
23
In Stock
1 : ¥53.48000
Bulk
Bulk
ActiveBladeHex4mm-2.95" (75.0mm)Anti-Cam Out, Black Tip, Insulated to 1000V, Narrow Tip1
INSULATED SLIMLINE HEX
28333
INSULATED SLIMLINE HEX 2.0MM
Wiha
22
In Stock
1 : ¥53.48000
Bulk
Bulk
ActiveBladeHex2mm-2.95" (75.0mm)Anti-Cam Out, Black Tip, Insulated to 1000V, Narrow Tip1
INSULATED SLIMLINE HEX
28334
INSULATED SLIMLINE HEX 2.5MM
Wiha
19
In Stock
1 : ¥53.48000
Bulk
Bulk
ActiveBladeHex2.5mm-2.95" (75.0mm)Anti-Cam Out, Black Tip, Insulated to 1000V, Narrow Tip1
INSULATED SLIMLINE HEX
28332
INSULATED SLIMLINE HEX 1.5MM
Wiha
17
In Stock
1 : ¥53.48000
Bulk
Bulk
ActiveBladeHex1.5mm-2.95" (75.0mm)Anti-Cam Out, Black Tip, Insulated to 1000V, Narrow Tip1
INSULATED SLIMLINE HEX
28335
INSULATED SLIMLINE HEX 3.0MM
Wiha
13
In Stock
1 : ¥53.48000
Bulk
Bulk
ActiveBladeHex3mm-2.95" (75.0mm)Anti-Cam Out, Black Tip, Insulated to 1000V, Narrow Tip1
Slotted Blade
28307
INSULATED SLIMLINE SLOTTED BLADE
Wiha
8
In Stock
1 : ¥53.48000
Bulk
Bulk
ActiveBladeSlotted2.5mm, 4mm-2.95" (75.0mm)Black Tip, Insulated to 1000V, Narrow Tip1
INSULATED SLIMLINE HEX
28337
INSULATED SLIMLINE HEX 5.0MM
Wiha
0
In Stock
Check Lead Time
1 : ¥53.48000
Bulk
Bulk
ActiveBladeHex5mm-2.95" (75.0mm)Anti-Cam Out, Black Tip, Insulated to 1000V, Narrow Tip1
INSULATED TORQUEVARIO-S HANDLE
28724
INSULATED TORQUEVARIO-S HANDLE
Wiha
0
In Stock
Check Lead Time
1 : ¥1,647.11000
Tube
Tube
ActiveHandle, Torque---5.16" (131.0mm)5 ~ 17 in-lbs (0.6 ~ 1.9Nm) Torque, Audible Click, Ergonomic, Includes Blade Holder, Includes C of C, Insulated to 1000V1
Showing
of 9

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.