LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
668 In Stock | 1 : ¥57.00000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 970lm (Typ) | 240mA | 50°C | 22.5V | 180 lm/W | - | 80 | - | With Connector | 275.00mm L x 18.00mm W | 5.80mm | - | Flat | |||
418 In Stock | 1 : ¥57.00000 Bulk | Bulk | Active | LED Module | White, Neutral | 4000K | - | Linear Light Strip | 1010lm (Typ) | 240mA | 50°C | 22.5V | 187 lm/W | - | 80 | - | With Connector | 275.00mm L x 18.00mm W | 5.80mm | - | Flat | |||
608 In Stock | 1 : ¥57.00000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K | - | Linear Light Strip | 980lm (Typ) | 240mA | 50°C | 22.5V | 181 lm/W | - | 80 | - | With Connector | 275.00mm L x 18.00mm W | 5.80mm | - | Flat | |||
77 In Stock | 1 : ¥57.00000 Bulk | Bulk | Active | LED Module | White, Cool | 5000K | - | Linear Light Strip | 1040lm (Typ) | 240mA | 50°C | 22.5V | 187 lm/W | - | 80 | - | With Connector | 275.00mm L x 18.00mm W | 5.80mm | - | Flat |