Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : ¥130.69000 Tray | Tray | Active | Rectangular - 8.18mm L x 6.02mm W | 3.4W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 2.8 V | 1.23 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) | |||
76 In Stock | 1 : ¥186.11000 Tray | Tray | Active | Rectangular - 8.18mm L x 6.02mm W | 3.4W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 2.8 V | 1.23 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
17 In Stock | 1 : ¥98.28000 Tray | Tray | Active | Rectangular - 8.18mm L x 6.02mm W | 3.4W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 2.8 V | 1.23 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) | |||
6 In Stock | 1 : ¥102.58000 Tray | Tray | Active | Rectangular - 8.18mm L x 6.02mm W | 3.4W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 2.8 V | 1.23 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) | |||
85 In Stock | 1 : ¥108.06000 Box | Box | Active | Rectangular - 8.18mm L x 6.02mm W | 3.4W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 2.8 V | 1.23 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) |