RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,722 In Stock | 1 : ¥1,048.75000 Cut Tape (CT) 250 : ¥836.40420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz | -160dBm | - | BeiDou, GLONASS, GNSS, GPS | General Purpose | 25mA | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-SMD Module | - | |||
2,559 In Stock | 1 : ¥1,211.35000 Cut Tape (CT) 250 : ¥961.86164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz | -160dBm | - | BeiDou, GLONASS, GNSS, GPS | General Purpose | 25mA | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-SMD Module | - |