VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥385.98000 Strip | Strip | Active | 3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz | 3.875GHz, 7.75GHz | 5V | 2 V ~ 13 V | 20 | 280mA | 10 | 14.5±2.5, 7±3 | -116 | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥277.48364 Tape & Reel (TR) | Tape & Reel (TR) | Active | 3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz | 3.875GHz, 7.75GHz | 5V | 2 V ~ 13 V | 20 | 280mA | 10 | 14.5±2.5, 7±3 | -116 | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz | 3.857GHz, 7.75GHz | 5V | 2 V ~ 13 V | 20 | 280mA | 10 (Typ) | 7 ±3, 14.5 ±2.5 | -116 | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz | 3.857GHz, 7.75GHz | 5V | 2 V ~ 13 V | 20 | 280mA | 10 (Typ) | 7 ±3, 14.5 ±2.5 | -116 | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) |