Liquid Cooling, Heating

Results: 7
Packaging
BoxBulk
Thermal Resistance @ GPM
0.006°C/W @ 1.0 GPM0.010°C/W @ 1.0 GPM0.010°C/W @ 1.5 GPM0.020°C/W @ 1.0 GPM0.060°C/W @ 1.5 GPM-
Dimensions - Overall
5.25" L x 2.25" W x 0.60" H (133.4mm x 57.2mm x 15.2mm)6.00" L x 5.00" W x 0.60" H (152.4mm x 127.0mm x 15.2mm)9.19" L x 7.00" W x 0.64" H (233.4mm x 177.8mm x 16.3mm)12.01" L x 5.00" W x 0.59" H (305.0mm x 127.0mm x 15.0mm)15.00" L x 5.00" W x 0.60" H (381.0mm x 127.0mm x 15.2mm)15.20" L x 7.00" W x 0.64" H (386.1mm x 177.8mm x 16.3mm)27.21" L x 7.00" W x 0.64" H (691.1mm x 177.8mm x 16.3mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Operating Temperature
Connection Type
Weight
Dimensions - Overall
Ratings
Features
COLD-PLATE-6-PASS
416101U00000G
COLD PLATE HEAT SINK 0.010C/W
Boyd Laconia, LLC
115
In Stock
1 : ¥900.50000
Box
Box
ActivePassive, Cold Plate---0.010°C/W @ 1.5 GPM----9.19" L x 7.00" W x 0.64" H (233.4mm x 177.8mm x 16.3mm)--
COLD-PLATE-2-PASS
416401U00000G
COLD PLATE HEAT SINK 0.06C/W
Boyd Laconia, LLC
36
In Stock
1 : ¥917.86000
Box
Box
ActivePassive, Cold Plate---0.060°C/W @ 1.5 GPM----5.25" L x 2.25" W x 0.60" H (133.4mm x 57.2mm x 15.2mm)--
COLD-PLATE-4-PASS
416501U00000G
COLD PLATE HEAT SINK 0.02C/W
Boyd Laconia, LLC
26
In Stock
1 : ¥1,157.57000
Box
Box
ActivePassive, Cold Plate---0.020°C/W @ 1.0 GPM----6.00" L x 5.00" W x 0.60" H (152.4mm x 127.0mm x 15.2mm)--
COLD-PLATE-6-PASS
416201U00000G
COLD PLATE HEAT SINK 0.01C/W
Boyd Laconia, LLC
45
In Stock
1 : ¥1,408.88000
Box
Box
ActivePassive, Cold Plate---0.010°C/W @ 1.0 GPM----15.20" L x 7.00" W x 0.64" H (386.1mm x 177.8mm x 16.3mm)--
COLD-PLATE-4-PASS
416601U00000G
COLD PLATE HEAT SINK
Boyd Laconia, LLC
53
In Stock
1 : ¥1,858.47000
Box
Box
ActivePassive, Cold Plate--------15.00" L x 5.00" W x 0.60" H (381.0mm x 127.0mm x 15.2mm)--
COLD-PLATE-6-PASS
416301U00000G
COLD PLATE HEAT SINK 0.006C/W
Boyd Laconia, LLC
0
In Stock
Check Lead Time
1 : ¥2,370.75000
Box
Box
ActivePassive, Cold Plate---0.006°C/W @ 1.0 GPM----27.21" L x 7.00" W x 0.64" H (691.1mm x 177.8mm x 16.3mm)--
0
In Stock
Check Lead Time
1 : ¥9,849.25000
Bulk
Bulk
ActivePassive, Cold Plate---0.020°C/W @ 1.0 GPM----12.01" L x 5.00" W x 0.59" H (305.0mm x 127.0mm x 15.0mm)--
Showing
of 7

Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.