Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | FR81S | 32-Bit Single-Core | 128MHz | CANbus, CSIO, I2C, LINbus, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 98 | 1.0625MB (1.0625M x 8) | FLASH | 64K x 8 | 104K x 8 | 3.7V ~ 5.5V | A/D 24x12b | External | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | FR81S | 32-Bit Single-Core | 128MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 111 | 1.0625MB (1.0625M x 8) | FLASH | 64K x 8 | 104K x 8 | 3.7V ~ 5.5V | A/D 24x12b; D/A 1x10b | External | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | FR81S | 32-Bit Single-Core | 128MHz | CANbus, CSIO, I2C, LINbus, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 111 | 1.0625MB (1.0625M x 8) | FLASH | 64K x 8 | 104K x 8 | 3.7V ~ 5.5V | A/D 24x12b | External | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |