Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 1 : ¥91.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 83 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 4,900 : ¥49.52131 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 66 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock Check Lead Time | 4,900 : ¥49.52131 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 66 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock Check Lead Time | 4,900 : ¥49.52131 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 66 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock Check Lead Time | 4,900 : ¥49.52131 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 66 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 17x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock Check Lead Time | 4,900 : ¥49.52131 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 66 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 17x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock Check Lead Time | 4,900 : ¥49.52131 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 66 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 17x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock Check Lead Time | 2,600 : ¥49.74052 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 51 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,600 : ¥49.74052 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 51 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,600 : ¥49.74052 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 51 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,600 : ¥51.65363 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 51 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,190 : ¥51.65359 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 51 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (12x12) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,190 : ¥51.65359 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 66 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1,600 : ¥51.65363 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 51 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,190 : ¥51.65359 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 51 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (12x12) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,190 : ¥51.65359 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 66 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1,190 : ¥51.65359 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 51 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (12x12) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,190 : ¥51.65359 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 66 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1,980 : ¥53.48302 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 83 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-PFBGA (10x10) | 112-LFBGA | |||
0 In Stock Check Lead Time | 1,980 : ¥53.48302 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 83 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-PFBGA (10x10) | 112-LFBGA | |||
0 In Stock Check Lead Time | 1,980 : ¥53.48302 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 83 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-PFBGA (10x10) | 112-LFBGA | |||
0 In Stock Check Lead Time | 1,980 : ¥53.48302 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 83 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 24x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-PFBGA (10x10) | 112-LFBGA | |||
0 In Stock Check Lead Time | 1,980 : ¥53.48302 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 83 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 24x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-PFBGA (10x10) | 112-LFBGA | |||
0 In Stock Check Lead Time | 1,980 : ¥53.48302 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 83 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 24x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-PFBGA (10x10) | 112-LFBGA | |||
0 In Stock Check Lead Time | 4,900 : ¥56.18821 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 66 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 17x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA |