Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178,566 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥0.62372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 18 mA @ 120 Hz | 27 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
49,168 In Stock | 1 : ¥2.66000 Cut Tape (CT) 900 : ¥0.66839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 84 mA @ 120 Hz | 126 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
97,901 In Stock | 1 : ¥3.66000 Cut Tape (CT) 500 : ¥1.25802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 140 mA @ 120 Hz | 210 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
32,613 In Stock | 1 : ¥3.66000 Cut Tape (CT) 900 : ¥1.02147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 91 mA @ 120 Hz | 136.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
105,490 In Stock | 1 : ¥3.98000 Cut Tape (CT) 900 : ¥1.09699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 63 mA @ 120 Hz | 94.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
368,446 In Stock | 1 : ¥4.40000 Cut Tape (CT) 500 : ¥1.51742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 220 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 190 mA @ 120 Hz | 285 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
22,445 In Stock | 1 : ¥4.40000 Cut Tape (CT) 500 : ¥1.51742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 190 mA @ 120 Hz | 285 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
47,598 In Stock | 1 : ¥4.47000 Cut Tape (CT) 500 : ¥1.54370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 230 mA @ 120 Hz | 345 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
42,174 In Stock | 1 : ¥5.48000 Cut Tape (CT) 500 : ¥1.88856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 300 mA @ 120 Hz | 450 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
24,411 In Stock | 1 : ¥5.77000 Cut Tape (CT) 500 : ¥1.99038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 220 mA @ 120 Hz | 330 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
9,356 In Stock | 1 : ¥2.44000 Cut Tape (CT) 2,000 : ¥0.61779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 13 mA @ 120 Hz | 19.5 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
38,690 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥0.62669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 6.3 mA @ 120 Hz | 9.45 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
25,268 In Stock | 1 : ¥2.53000 Cut Tape (CT) 1,000 : ¥0.60697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 59 mA @ 120 Hz | 88.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
9,010 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥0.62669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 11 mA @ 120 Hz | 16.5 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
2,179 In Stock | 1 : ¥2.52000 Cut Tape (CT) 2,000 : ¥0.62669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 22 mA @ 120 Hz | 33 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
8,584 In Stock | 1 : ¥2.64000 Cut Tape (CT) 1,000 : ¥0.69581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 25 mA @ 120 Hz | 37.5 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
16,797 In Stock | 1 : ¥2.81000 Cut Tape (CT) 1,000 : ¥0.74262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 23 mA @ 120 Hz | 34.5 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
9,362 In Stock | 1 : ¥2.87000 Cut Tape (CT) 1,000 : ¥0.75822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 36 mA @ 120 Hz | 54 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
2,950 In Stock | 1 : ¥2.84000 Cut Tape (CT) 1,000 : ¥0.74886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 45 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
2,731 In Stock | 1 : ¥2.82000 Cut Tape (CT) 1,000 : ¥0.74402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 4 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 91 mA @ 120 Hz | 136.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,376 In Stock | 1 : ¥3.09000 Cut Tape (CT) 1,000 : ¥0.64589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 45 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.213" (5.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
10,614 In Stock | 1 : ¥3.19000 Cut Tape (CT) 1,000 : ¥0.84246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 48 mA @ 120 Hz | 72 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.213" (5.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
87,218 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥0.86430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 86 mA @ 120 Hz | 129 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
29,639 In Stock | 1 : ¥3.25000 Cut Tape (CT) 1,000 : ¥0.85806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 50 mA @ 120 Hz | 75 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.213" (5.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
10,718 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥0.86430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 38 mA @ 120 Hz | 57 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.213" (5.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |