Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | CANbus, LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 96KB (96K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | CANbus, LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 160KB (160K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | F²MC-16FX | 16-Bit | 32MHz | LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | CANbus, LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | CANbus, LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | CANbus, LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | CANbus, LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 96KB (96K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | F²MC-16FX | 16-Bit | 32MHz | LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 96KB (96K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 96KB (96K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 96KB (96K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 96KB (96K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | F²MC-16FX | 16-Bit | 32MHz | CANbus, LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 96KB (96K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | CANbus, LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 96KB (96K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | CANbus, LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 96KB (96K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | CANbus, LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 96KB (96K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | CANbus, LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 96KB (96K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | F²MC-16FX | 16-Bit | 32MHz | LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 160KB (160K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 160KB (160K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 160KB (160K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 160KB (160K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | F²MC-16FX | 16-Bit | 32MHz | CANbus, LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 160KB (160K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | F²MC-16FX | 16-Bit | 32MHz | CANbus, LINbus, SCI, UART/USART | DMA, LVD, POR, PWM, WDT | 37 | 160KB (160K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |