Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,759 In Stock | 1 : ¥9.02000 Cut Tape (CT) 3,000 : ¥4.28443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 1.6 A | 2.5A | Shielded | 135mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
5,643 In Stock | 1 : ¥9.02000 Cut Tape (CT) 3,000 : ¥4.28443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 2.1 A | 3.1A | Shielded | 65mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
30,850 In Stock | 1 : ¥9.35000 Cut Tape (CT) 4,000 : ¥5.24377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 1.2 A | 1.7A | Shielded | 195mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
3,903 In Stock | 1 : ¥9.35000 Cut Tape (CT) 4,000 : ¥5.24377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 1.5 A | 2.5A | Shielded | 100mOhm Max | - | 160MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
24,428 In Stock | 1 : ¥10.32000 Cut Tape (CT) 3,000 : ¥5.43076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 1.3 A | 1.7A | Shielded | 176mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
8,412 In Stock | 1 : ¥10.32000 Cut Tape (CT) 3,000 : ¥5.43076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 1.8 A | 2.1A | Shielded | 78mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
3,040 In Stock | 1 : ¥10.32000 Cut Tape (CT) 3,000 : ¥5.43076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 2.6 A | 3.3A | Shielded | 47mOhm Max | - | 140MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
9,017 In Stock | 1 : ¥10.65000 Cut Tape (CT) 3,000 : ¥5.81286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±30% | 2.1 A | 3.5A | Shielded | 106mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
7,712 In Stock | 1 : ¥10.65000 Cut Tape (CT) 3,000 : ¥5.81286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±30% | 3 A | 5.2A | Shielded | 46mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
5,328 In Stock | 1 : ¥10.65000 Cut Tape (CT) 3,000 : ¥5.81286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 240 nH | ±30% | 3.6 A | 5.4A | Shielded | 23mOhm Max | - | 180MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
4,047 In Stock | 1 : ¥10.65000 Cut Tape (CT) 3,000 : ¥5.81286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±30% | 2 A | 2.5A | Shielded | 75mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
2,783 In Stock | 1 : ¥10.65000 Cut Tape (CT) 3,000 : ¥5.81286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±30% | 1.8 A | 3.5A | Shielded | 110mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
1,484 In Stock | 1 : ¥10.65000 Cut Tape (CT) 3,000 : ¥5.81286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±30% | 3.6 A | 6.3A | Shielded | 31mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
5,001 In Stock | 1 : ¥9.02000 Cut Tape (CT) 3,000 : ¥4.28443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 2.7 A | 4.5A | Shielded | 42mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
9,335 In Stock | 1 : ¥9.76000 Cut Tape (CT) 3,000 : ¥5.24375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±30% | 1.7 A | 2.8A | Shielded | 102mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,950 In Stock | 1 : ¥9.76000 Cut Tape (CT) 3,000 : ¥5.24375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±30% | 2.4 A | 4A | Shielded | 66mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,676 In Stock | 1 : ¥9.76000 Cut Tape (CT) 3,000 : ¥5.24375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±30% | 2.4 A | 4.2A | Shielded | 50mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,307 In Stock | 1 : ¥9.76000 Cut Tape (CT) 3,000 : ¥5.24375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±30% | 3.3 A | 5A | Shielded | 33mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
976 In Stock | 1 : ¥9.76000 Cut Tape (CT) 3,000 : ¥5.24375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±30% | 3.1 A | 6A | Shielded | 34mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
770 In Stock | 1 : ¥9.76000 Cut Tape (CT) 3,000 : ¥5.24375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±30% | 1.5 A | 2.5A | Shielded | 132mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
8,770 In Stock | 1 : ¥10.65000 Cut Tape (CT) 3,000 : ¥5.81286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±30% | 2.5 A | 3.4A | Shielded | 54mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
3,422 In Stock | 1 : ¥10.65000 Cut Tape (CT) 3,000 : ¥5.81286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±30% | 3 A | 4.5A | Shielded | 36mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | |||
1,931 In Stock | 1 : ¥10.65000 Cut Tape (CT) 3,000 : ¥5.81286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±30% | 2.9 A | 4.2A | Shielded | 40mOhm Max | - | 120MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
1,821 In Stock | 1 : ¥10.65000 Cut Tape (CT) 3,000 : ¥5.81286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±30% | 1.4 A | 1.8A | Shielded | 150mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
1,366 In Stock | 1 : ¥10.65000 Cut Tape (CT) 3,000 : ¥5.81286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±30% | 2.5 A | 4A | Shielded | 54mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) |